
Highlights & Details
KBM-110 combined meter incl. pH electrode
- Waterproof according to IP65/IP67
- With the possibility for redox (ORP) and temperature measurement
- Notification
Technical specifications
- Display: 3-line segment display with background lighting, 180° rotating
- Operating temperature -20..+50 °C (display unit)
- Measurement input temperature: 2 x 4 mm banana for Pt 1000, 2-conductor
- Measurement input Redox: BNC socket (redox or pH measurement can be set via menu)
- Housing: Break-proof ABS-casing
- RoHS compliant
- Product type
pH meter
- Reading type
ORP
Temperature
pH
- Accuracy
±0.02 pH ±1 digit (at nominal temperature 25°C)
- Display
LCD
Digital
Numeric
ISO standards
- Automatic temperature compensation
Reversible
- Operating temperature
-20 … +50 °C
- Resolution
0.01 pH
- Dim
(L x W x H) 28 x 54 x 108 mm
- Weight
240 g
- Temperature reading range
-5.0 up to +105.0 °C
- Temperature reading range (max.)
+105.0 °C
- Temperature reading range (min.)
-5.0 °C
- pH reading range
0.00 - 14.00 pH
- pH reading range (max.)
14.00 pH
- pH reading range (min.)
0.00 pH
- Width
54 mm
- Height
108 mm
- Length
28 mm
- Interfaces
BNC socket
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1993165 VOLTCRAFT KBM-110 pH meter Calibrated to (ISO standards) ORP, Temperature, pH
User & Safety Instructions 1993165 VOLTCRAFT KBM-110 pH meter Calibrated to (ISO standards) ORP, Temperature, pH
Information
Information 1993165 VOLTCRAFT KBM-110 pH meter Calibrated to (ISO standards) ORP, Temperature, pH
Information 1993165 VOLTCRAFT KBM-110 pH meter Calibrated to (ISO standards) ORP, Temperature, pH
Conformity certificate
Conformity certificate 1993165 VOLTCRAFT KBM-110 pH meter Calibrated to (ISO standards) ORP, Temperature, pH
Warranty Terms
Warranty Terms 1993165 VOLTCRAFT KBM-110 pH meter Calibrated to (ISO standards) ORP, Temperature, pH
Description
The VOLTCRAFT KBM-110 also enables redox (ORP) measurement (with temperature-compensated conversion from the reference system AG/AgCl to hydrogen system according to DIN 38404) and automatic temperature compensation with a connected Pt 1000 temperature sensor for the measured variables pH and MVH. An optical and visual alarm signal (Min/Max) is also included.
This text is machine translated.
Scope of delivery
- Combined measuring device
- pH electrode
- 2 type AA batteries.
- User manual.
Hints
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













