• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT KS-630/0.1 Test lead kit Terminals Terminals 0.63 m Black, Red, Yellow, Green, White 1 Set

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fast binding alligator Set 630 mm/0.1

  • Perfect for test setup
  • 10 leads with insulated crocodile clamps

Our service for you

Technical specifications

Product type

Test lead kit

Type A

Terminals

Type B

Terminals

Cable length

0.63 m

Factory colour

Black

Red

Yellow

Green

White

Material

PVC

Cable cross section

0.1 mm²

Nominal voltage

35 V

Nominal current

1 A

Nominal current - rounded value

1 A

Reading category

CAT I

Type

KS-630/0.1

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 100853 VOLTCRAFT KS-630/0.1 Test lead kit Terminals Terminals 0.63 m Black, Red, Yellow, Green, White 1 Set

Warranty Terms

Warranty Terms 100853 VOLTCRAFT KS-630/0.1 Test lead kit Terminals Terminals 0.63 m Black, Red, Yellow, Green, White 1 Set

Description

Instantaneous creation of on-the-fly circuits and experimental assemblies.

Scope of delivery

  • 10 leads, each with 2 insulated crocodile clips (2 x black, 2 x red, 2 x green, 2 x yellow, 2 x white).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.