• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MF-100 SE Moisture indicator

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Material humidity-Indicator MF-100

  • Adjustable MIN-/MAX function with acoustic alarm
  • Material surface humidity
  • Hold function

Our service for you

Technical specifications

  • Resolution: 0.1 digits
  • Measurement depth: 20 - 40 mm
Product type

Moisture indicator

Measurement type (details)

Non-invasive

Temperature

-

Temperature accuarcy (details)

-

Building moisture reading accuracy ±

0.1 %

Wood moisture reading accuracy ±

0.1 %

Manufacturer's standards (no certificate)

Interfaces

none

Power supply (details)

3 micro batteries

Dim

(L x W x H) 30 x 60 x 240 mm

Weight

220 g

Suitable for

All types of building materials

Building moisture reading range

0 - 100

Reading range - wood moisture

0 - 100

Width

60 mm

Height

240 mm

Length

30 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2633257 VOLTCRAFT MF-100 SE Moisture indicator

User & Safety Instructions

User & Safety Instructions 2633257 VOLTCRAFT MF-100 SE Moisture indicator

User & Safety Instructions 2633257 VOLTCRAFT MF-100 SE Moisture indicator

Warranty Terms

Warranty Terms 2633257 VOLTCRAFT MF-100 SE Moisture indicator

Description

The MF-100 was specially developed for damage-free testing of humidity in walls, covers and grounds. The device is suitable for all kinds of building materials. By the adjustable min/max function, the MF-100 makes possible a fast and effective measurement of wall or floor spaces without considering the display. Additionally, the equipment possesses a Hold function for the brief storage of the measurement.

Features

  • Adjustable MIN-/MAX function
  • Hold function
  • Acoustic alarm
  • Robust housing with soft rubber protection
  • Display of moisture index

Scope of delivery

  • Moisture meter
  • 3x batteries (AAA)
  • User manual

What kind of Moisture Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.