• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MP-32 rot Jack plug Sleeve plug Red 1 pc(s) Bulk

1/6
Packaging type
Bulk
Product type
Jack plug
Connector type
Sleeve plug
Pin Ø
4 mm
Connection
4 mm plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1724 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT MP-32 rot Laboratory plug red 32 A

  • 32 A 4 mm stackable safety plug
  • CAT II 1000 V / CAT III 600 V
  • Red

Technical specifications

Packaging type

Bulk

Product type

Jack plug

Connector type

Sleeve plug

Pin Ø

4 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Connection

4 mm plug

Factory colour

Red

Insulation type

Insulated

Manufacturer part #

VC-18654465

Type

MP-32 rot

Dim

(Ø x L) 19.8 mm x 61.5 mm

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA

Contact material

Copper with nickel alloy

Nominal voltage

1000 V

600 V

Length

61.5 mm

(Ø)

19.8 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3730893 VOLTCRAFT MP-32 rot Jack plug Sleeve plug Red 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3730893 VOLTCRAFT MP-32 rot Jack plug Sleeve plug Red 1 pc(s) Bulk

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)