• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MS-520 Non-contact voltage tester CAT IV 1000 V LED, Acoustic

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 24.99
-8 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft MS-520 voltage and Multi-tester

  • Visual and acoustic notification
  • One sensitivity level
  • CAT IV 1000 V (90 - 1000 V)
  • Magnetic field testing

Our service for you

Technical specifications

Product type

Non-contact voltage tester

Reading type

Voltage testing

Phase

Display

LED

Acoustic

V AC reading range

90 up to 1000 V

Reading category

CAT IV 1000 V

IP65

Manufacturer's standards (no certificate)

Dim

(L x W x H) 25 x 23 x 155 mm

Weight

55 g

Max. frequency

400 Hz

Min. frequency

40 Hz

Frequency range

40 Hz - 400 Hz

V AC reading range (max.)

1000 V

V AC reading range (min.)

90 V

Width

23 mm

Height

155 mm

Length

25 mm

Type

MS-520

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1601758 VOLTCRAFT MS-520 Non-contact voltage tester CAT IV 1000 V LED, Acoustic

Warranty Terms

Warranty Terms 1601758 VOLTCRAFT MS-520 Non-contact voltage tester CAT IV 1000 V LED, Acoustic

Description

The non-contact voltage and magnetic field tester detects AC voltage and magnetic fields at mains outlets and power cables.

AC voltage and magnetic fields
The MS-520 detects both. Besides AC voltage, the meter also tests live coils in relays or magnetic valves.

Safe use
The meter complies with CAT IV 1000V standards. Since it is a non-contact voltage tester, in most cases, you won't need to remove housings to facilitate testing.

Mains phase detection
Is an electrical alternating field is detected, the test tip starts to light up in red and you hear a signal. The probe tip sensor reacts to mains phase only (not to neutral). In the presence of a DC magnetic field, the probe tip turns yellow. The presence of both AC and DC magnetic fields causes the probe tip LED to alternate between red an yellow.

Water and moisture protection (IP65)
The MS-520 has been specially designed to withstand rain, snow and water jets. This means using the meter on premises with high RH such as production plants, engine rooms and damp garages isn't a problem at all.

Dust and dirt-proof
The meter enclosure and buttons feature dust-proof design. Which makes sure the tester does its job for many years to come.

Work area lighting
A built-in white LED turns on at the push of a button. Means you see what you are doing. Also helps you find the fuse box in the dark.

This text is machine translated.

Features

  • Dust and splash-water protected (IP65)
  • Magnetic field check
  • A sensitivity level

Scope of delivery

  • Tester
  • 2 x AAA battery
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.97€ 246.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)