
Highlights & Details
Highly flexible test leads MSB-300 SET 0.75 m 30 V AC, 60 V DC10 A
- Stackable
- Highly flexible
- Heat-resistant silicone insulation
- Cable insulation with wear indicator
- 6 x 2 test leads in black, red, blue, yellow, green and white
Technical specifications
- Product type
Test lead kit
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Cable length
0.75 m
- Plug features
Flexible
Nestable
Insulated
- Material
Silicone
- Cable cross section
0.85 mm²
- Nominal voltage
30 V AC
60 V DC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Contact material
Nickel plated
- Type
MSB-300
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2150521 VOLTCRAFT MSB-300 Test lead kit Banana jack 4 mm Silicone 0.75 m 12 pc(s)
Datasheet 2150521 VOLTCRAFT MSB-300 Test lead kit Banana jack 4 mm Silicone 0.75 m 12 pc(s)
Datasheet 2150521 VOLTCRAFT MSB-300 Test lead kit Banana jack 4 mm Silicone 0.75 m 12 pc(s)
Datasheet 2150521 VOLTCRAFT MSB-300 Test lead kit Banana jack 4 mm Silicone 0.75 m 12 pc(s)
Datasheet 2150521 VOLTCRAFT MSB-300 Test lead kit Banana jack 4 mm Silicone 0.75 m 12 pc(s)
Datasheet 2150521 VOLTCRAFT MSB-300 Test lead kit Banana jack 4 mm Silicone 0.75 m 12 pc(s)
User & Safety Instructions
User & Safety Instructions 2150521 VOLTCRAFT MSB-300 Test lead kit Banana jack 4 mm Silicone 0.75 m 12 pc(s)
Warranty Terms
Warranty Terms 2150521 VOLTCRAFT MSB-300 Test lead kit Banana jack 4 mm Silicone 0.75 m 12 pc(s)
Description
Extremely flexible
The used materials are extremely flexible. In contrast to cheaper and stiffer material, it is almost impossible to get tangled.
Higher tensile strength
Highly tear-resistant plastic fibres increase the tensile strength and thus product durability.
Heat-resistant
The leads come with a heat-resistant silicone jacket that prevents damage caused by contact with hot soldering irons.
Safe use
The leads feature two layers of insulation, each in a different colour. If the first insulating layer is damaged, a different colored insulation appears. This acts as a reliable indicator of the cable being no longer fit for purpose. For safety reasons, all damaged test leads need to be replaced immediately.
Reliable contact
The nickel-plated, hard-nickel-plated surface of the 4 mm lamella plugs have a high number of mating cycles.
This text is machine translated.
Scope of delivery
- 2x test lead black
- 2x test lead red
- 2x test lead blue
- 2x test lead yellow
- 2x test lead green
- 2x test lead white
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























