
Highlights & Details
Highly flexible test leads MSB-300 SET 0.25 m 30 V AC, 60 V DC10 A
- Stackable
- Highly flexible
- Heat-resistant silicone insulation
- Cable insulation with wear indicator
- 6 x 2 test leads in black, red, blue, yellow, green and white
Technical specifications
- Product type
Test lead kit
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Cable length
25.00 cm
- Plug features
Flexible
Nestable
Insulated
- Material
Silicone
- Cable cross section
0.85 mm²
- Nominal voltage
30 V AC
60 V DC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Contact material
Nickel plated
- Type
MSB-300
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2150460 VOLTCRAFT MSB-300 Test lead kit Banana jack 4 mm Silicone 25.00 cm 12 pc(s)
Datasheet 2150460 VOLTCRAFT MSB-300 Test lead kit Banana jack 4 mm Silicone 25.00 cm 12 pc(s)
Datasheet 2150460 VOLTCRAFT MSB-300 Test lead kit Banana jack 4 mm Silicone 25.00 cm 12 pc(s)
Datasheet 2150460 VOLTCRAFT MSB-300 Test lead kit Banana jack 4 mm Silicone 25.00 cm 12 pc(s)
Datasheet 2150460 VOLTCRAFT MSB-300 Test lead kit Banana jack 4 mm Silicone 25.00 cm 12 pc(s)
Datasheet 2150460 VOLTCRAFT MSB-300 Test lead kit Banana jack 4 mm Silicone 25.00 cm 12 pc(s)
User & Safety Instructions
User & Safety Instructions 2150460 VOLTCRAFT MSB-300 Test lead kit Banana jack 4 mm Silicone 25.00 cm 12 pc(s)
Warranty Terms
Warranty Terms 2150460 VOLTCRAFT MSB-300 Test lead kit Banana jack 4 mm Silicone 25.00 cm 12 pc(s)
Description
Extremely flexible
The used materials are extremely flexible. In contrast to cheaper and stiffer material, it is almost impossible to get tangled.
Higher tensile strength
Highly tear-resistant plastic fibres increase the tensile strength and thus product durability.
Heat-resistant
The leads come with a heat-resistant silicone jacket that prevents damage caused by contact with hot soldering irons.
Safe use
The leads feature two layers of insulation, each in a different colour. If the first insulating layer is damaged, a different colored insulation appears. This acts as a reliable indicator of the cable being no longer fit for purpose. For safety reasons, all damaged test leads need to be replaced immediately.
Reliable contact
The nickel-plated, hard-nickel-plated surface of the 4 mm lamella plugs have a high number of mating cycles.
This text is machine translated.
Scope of delivery
- 2x test lead black
- 2x test lead red
- 2x test lead blue
- 2x test lead yellow
- 2x test lead green
- 2x test lead white
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































