• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MSS-150 sw Test tip VC-18938475 4 mm jack connector CAT II 1000 V Black 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT MSS-150 sw Test Probe, 0.7 mm, CAT II, 1000 V, Black

  • Ø 0.7 mm small stainless steel pin (10 mm long)
  • CAT II 1000 V
  • Nominal current 3 A
  • Socket Ø 4 mm
  • Black

Our service for you

Technical specifications

Product type

Test tip

Connection

4 mm jack connector

Nominal voltage

1000 V

Factory colour

Black

Reading category

CAT II 1000 V

Jack diameter

4 mm

Length

75 mm

Tip diameter

0.7 mm

Tip length

10 mm

Nominal current

3 A

Nominal current - rounded value

3 A

(Ø)

8.5 mm

Plug features

Insulated

Straight

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3787695 VOLTCRAFT MSS-150 sw Test tip VC-18938475 4 mm jack connector CAT II 1000 V Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3787695 VOLTCRAFT MSS-150 sw Test tip VC-18938475 4 mm jack connector CAT II 1000 V Black 1 pc(s)

Warranty Terms

Warranty Terms 3787695 VOLTCRAFT MSS-150 sw Test tip VC-18938475 4 mm jack connector CAT II 1000 V Black 1 pc(s)

Description

The black VOLTCRAFT MSS-150 test tip was designed for test tasks in commercial electrical engineering. The model offers business customers a targeted solution for setting up measuring circuits at the workplace.

Fine measuring needle
The built-in stainless steel pin is 10 mm long and has a diameter of only 0.7 mm. This slim design simplifies the precise contact of components in closely equipped circuits.

Electrical specifications
The straight and insulated test prod is designed for a nominal voltage of 1000 V according to CAT II as well as a rated current of 3 A. This ensures a standard compliant application in everyday working life.

Universal connection
Thanks to the 4 mm socket on the back, the component can be connected seamlessly and easily with standardized test leads.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)