• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MSS-160 rot Test probe VC-18938480 4 mm jack connector CAT II 1000 V Red 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT MSS-160 rot spring-loaded test probe, 0.75, CAT II, 1000 V, 5 A, red

  • Test probe with Ø 0.75 mm pin with spring
  • CAT II 1000 V
  • Nominal current 5 A
  • Socket Ø 4 mm
  • Red

Our service for you

Technical specifications

Product type

Test probe

Connection

4 mm jack connector

Nominal voltage

1000 V

Factory colour

Red

Reading category

CAT II 1000 V

Jack diameter

4 mm

Length

91 mm

Tip diameter

0.75 mm

Nominal current

5 A

Nominal current - rounded value

5 A

(Ø)

8.5 mm

Plug features

Insulated

Straight

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3787696 VOLTCRAFT MSS-160 rot Test probe VC-18938480 4 mm jack connector CAT II 1000 V Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3787696 VOLTCRAFT MSS-160 rot Test probe VC-18938480 4 mm jack connector CAT II 1000 V Red 1 pc(s)

Warranty Terms

Warranty Terms 3787696 VOLTCRAFT MSS-160 rot Test probe VC-18938480 4 mm jack connector CAT II 1000 V Red 1 pc(s)

Description

The red VOLTCRAFT MSS-160 spring probe tip serves for reliable contact in professional test environments. It supports B2B users in performing structured electrotechnical measurements.

Spring-loaded pin
The device has a measuring tip with spring and a pin diameter of 0.75 mm. This mechanism provides for a constant contact pressure during measurements and protects the contact points to be tested against mechanical overload.

Electrical specifications
The straight and insulated spring probe tips comply with the measurement category CAT II for nominal voltages up to 1000 V and support a nominal current of 5 A.

Universal connection
The 91 mm long component can be easily combined with common measurement cables in the laboratory routine via the integrated 4-mm socket.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)