• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Non-standard battery AA Button-top Li-SoCl2 3.6 V 2400 mAh 10 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

296 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 10 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT Lithium Thionyl Chloride (Li-SOCl2) Battery AA 10 pcs

  • Temperature range: -55 to +85 ºC

Technical specifications

Size

AA

Product type

Non-standard battery

Technology

Li-SoCl2

Voltage

3.6 V

Capacity (mAh, Ah)

2400 mAh

Special-purpose battery features

Button-top

Height

50.5 mm

(Ø)

14.5 mm

Content

10 pc(s)

Type

VC-17255755

Rechargeable

No

Dim

(Ø x H) 14.5 mm x 50.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3451151 VOLTCRAFT Non-standard battery AA Button-top Li-SoCl2 3.6 V 2400 mAh 10 pc(s)

Security datasheet

Security datasheet 3451151 VOLTCRAFT Non-standard battery AA Button-top Li-SoCl2 3.6 V 2400 mAh 10 pc(s)

Description

VOLTCRAFT lithium batteries meet the highest quality standards and offer high reliability. You will receive The VOLTCRAFT lithium batteries exclusive to Conrad. Not rechargeable. · Shelf life: 10 years.

Scope of delivery

  • 10x Lithium battery

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)