
Highlights & Details
VC PB PD65W Powerbank 20.000mAh LCD
- 20000mAh capacity
- PD65W fast charging
- Suitable for Tablet and mobile phones
- 3 output ports: 2x USB-C® + A
- LCD display for showing power consumption, charging status and remaining capacity.
- Can charge 3 devices simultaneously
Our service for you
Technical specifications
- Capacity: 20,000 mAh@ 3.7 V/74 Wh
- Material & finish: ABS+PC V0 fire Proof
- Input:
- USB-C®1: 5 V=3 A,9 V=2 A,12 V=3 A, 15 V=2 A, 20 V=1.5 A
- Output:
- USB-A: 4.5 V=5 A, 5 V=4.5 A,9 V=2 A,12 V=1.5 A
- USB-C® 1: 5 V=3 A,9 V=3 A,12 V=3 A, 15 V=3 A, 20 V=3.25 A
- USB-C® 2: 5 V=3 A,9 V=3 A,12 V=3 A, 15 V=3 A, 20 V=3 A
- Total combine output: 5 V/ 3 A
- Support AFC=FCP=PD3.0
- A Grade Li-polymer 5000mAh*4pcs
- Fully charged time: 3.07 hrs
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
20000 mAh
- Charging current (max.)
3 A
- Technology
LiPo
- Length
160 mm
- Width
75 mm
- Height
24 mm
- Weight
413 g
- Operating voltage
5 V via USB
- Factory colour
Grey (metallic)
- Wireless charging
No
- Charging method
Fast Charge
Power Delivery 2.0
- Dim
(L x W x H) 160 x 75 x 24 mm
- Connector type
USB-A 1x
USB-C® 2x
- USB-C voltage output (max.)
20 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
20 V
- USB-C current input (max.)
3 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2937173 VOLTCRAFT PB PD65WLCD-20000 Power bank 20000 mAh Fast Charge, Power Delivery 2.0 LiPo Grey (metallic)
User & Safety Instructions 2937173 VOLTCRAFT PB PD65WLCD-20000 Power bank 20000 mAh Fast Charge, Power Delivery 2.0 LiPo Grey (metallic)
Security datasheet
Security datasheet 2937173 VOLTCRAFT PB PD65WLCD-20000 Power bank 20000 mAh Fast Charge, Power Delivery 2.0 LiPo Grey (metallic)
Warranty Terms
Warranty Terms 2937173 VOLTCRAFT PB PD65WLCD-20000 Power bank 20000 mAh Fast Charge, Power Delivery 2.0 LiPo Grey (metallic)
Description
Features
- Short circuit protection
- Overcharge protection
- Overvoltage protection
- Overheat protection
- Minimal changing time: 3.07 h
Scope of delivery
- Main unit
- USB-C® to USB-C® charging cable
- Manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








