There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Component tester
600 V
0.1 mV
600 V
0.1 µA
400 mA
0.1 µA
400 mA
1 nF -40 Ω
0.01 nF - 4 mF
10 MΩ
10 MΩ
1.0 %
Average
50 Hz - 400 Hz Hz
none
200 mm
92 mm
550 g
ISO standards
CAT III 600 V
AC/DC
AC/DC
R-200
Digital
4000
(W x H) 92 mm x 200 mm
50 - 400 Hz
Certified by EU Garan
Datasheet 2453903 VOLTCRAFT R-200 Component tester Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions 2453903 VOLTCRAFT R-200 Component tester Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
Warranty Terms 2453903 VOLTCRAFT R-200 Component tester Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
The necessary accessories are required to use the article as described.