• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Skid Ball Brush attachment Probe diameter 28 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Endoscope camera brush holder 28 mm

  • To get a centering brush attachment
  • Brushes (item no. 1544803) separately available

Our service for you

Technical specifications

Product type

Brush attachment

Probe diameter

28 mm

Optical resolution
Dim

(Ø x L) 47 mm x 44 mm

Weight

51 g

Suitable for

Voltcraft

Length

44 mm

(Ø)

47 mm

Ambient temperature

-20 °C - 70 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1544804 VOLTCRAFT Skid Ball Brush attachment Probe diameter 28 mm

Warranty Terms

Warranty Terms 1544804 VOLTCRAFT Skid Ball Brush attachment Probe diameter 28 mm

Description

This text is machine translated.

Can be used in conjunction with the brush for all endoscope with probe diameter 28 mm from Voltcraft used a centring brush. This enables a comfortable camera guide in the center of the tube. The associated brushes are replaceable.

Scope of delivery

  • 1 x Brush Holder