
Highlights & Details
VOLTCRAFT SL-4F Power Bank with 3 Solar panel
- Foldable solar charger with power bank (4000 mAh)
- Dual USB ports
- 6 LED lights with 4 modes (high, low, strobe, SOS)
Technical specifications
- Input current: 5V 2A/10W
- Output current: 5V 1A; 5V 2.1A (total 2.1A/ 10.5W)
- Solar power: 5W
- Total 3 ports: 1 x input, 2 x output
- Dimension: 168 (L) x 103 (W) x 34 (H)mm (Folded)
- Technology
Monocrystalline
- Product type
Solar power bank
- Outputs
USB
- Output voltage
5 V
- Technology
LiPo
- Capacity (mAh, Ah)
4000 mAh
- Factory colour
Black
- Length
46.8 cm
- Width
16.8 cm
- Height
0.3 cm
- Weight
375 g
- Dim
(L x W x H) 46.8 x 16.8 x 0.3 cm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2127239 VOLTCRAFT SOLAR CHARGER 5W & POWERBANK Capacity (mAh, Ah) 4000 mAh
Security datasheet
Security datasheet 2127239 VOLTCRAFT SOLAR CHARGER 5W & POWERBANK Capacity (mAh, Ah) 4000 mAh
Warranty Terms
Warranty Terms 2127239 VOLTCRAFT SOLAR CHARGER 5W & POWERBANK Capacity (mAh, Ah) 4000 mAh
Description
Features
- Compact and light weight design
- Around 4 hours (Solar charing), around 2.5 hours (Micro USB charging)
- 4 LED indicators (Blue)
Scope of delivery
- Solar charger/power bank
- USB cable (30cm)
- User manual

































