• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT TL 88-4 Safety test lead et Banana jack 4 mm Test probe 1.80 m Black, Red 1 Set

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1289 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety test lead set TL88-4

  • CAT III 1000 V, CAT IV 600 V
  • Measurement current up to 10 A
  • Cable length 1.8 m
  • Conforms to EN61010-031: 2008

Our service for you

  • 'CAT II/III 1000 V / CAT IV 600 V' label. Indicates the voltage rating and safety category of electrical measuring instruments.
  • Symbol of a cable with the inscription 'Ø 4 mm' on a black and white background.
  • Road sign depicting a distance of 1.8 metres.

Technical specifications

Product type

Safety test lead et

Type A

Banana jack 4 mm

Type B

Test probe

Cable length

1.80 m

Factory colour

Black

Red

Plug features

Scoop-proof

Angled

Material

PVC

Cable cross section

1 mm²

Nominal voltage

1000 V

Temperature range

-15 to 70 °C

Nominal current

10 A

Nominal current - rounded value

10 A

Reading category

CAT III 1000 V

CAT IV 600 V

Type

TL 88-4

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2181320 VOLTCRAFT TL 88-4 Safety test lead et Banana jack 4 mm Test probe 1.80 m Black, Red 1 Set

User & Safety Instructions

User & Safety Instructions 2181320 VOLTCRAFT TL 88-4 Safety test lead et Banana jack 4 mm Test probe 1.80 m Black, Red 1 Set

Warranty Terms

Warranty Terms 2181320 VOLTCRAFT TL 88-4 Safety test lead et Banana jack 4 mm Test probe 1.80 m Black, Red 1 Set

Description

This text is machine translated.

Extra long PVC test leads for freedom of movement when measuring. Ideal for use with multimeters. The protective caps on the measuring tips can be removed for measurements in category II up to 1000 V. The fully exposed 4 mm plug probes enable reliable contact in power outlets and laboratory test sockets. The two-coloured double insulation means any damage to the test leads can be detected immediately.

Features

  • Cable with wear indicator.

Scope of delivery

  • 2 highly flexible PVC test leads with probe tips
  • 2 attachable alligator clips.
  • CAT III/CAT IV-protective caps.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)