• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT TP-301 Corkscrew probe Calibrated to (ISO standards) -100 up to 300 °C Sensor type K

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screw-in sensor K-type TP-301

  • Sensor type K
  • -100 up to 300 °C
  • Heating element connector

Our service for you

  • A square symbol with a horizontal double-headed arrow and the label '1 m' indicates a distance of one metre.
  • 'ISO calibrated' text in black script on white background.

Technical specifications

Product type

Corkscrew probe

Sensor type

K

Temperature reading range (min.)

-100 °C

Temperature reading range (max.)

300 °C

Dim

(Ø) 8 mm

Probe length

110 mm

ISO standards

Connector

Heating element connector

Weight

0.07 kg

Calibration service

3 suitable calibration values in the measuring range of the respective device 60°/120°/180° C.

Temperature reading range

-100 up to 300 °C

Temperature accuracy

2.5 °C

(Ø)

8 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100626 VOLTCRAFT TP-301 Corkscrew probe Calibrated to (ISO standards) -100 up to 300 °C Sensor type K

Information

Information 2100626 VOLTCRAFT TP-301 Corkscrew probe Calibrated to (ISO standards) -100 up to 300 °C Sensor type K

Information 2100626 VOLTCRAFT TP-301 Corkscrew probe Calibrated to (ISO standards) -100 up to 300 °C Sensor type K

Information 2100626 VOLTCRAFT TP-301 Corkscrew probe Calibrated to (ISO standards) -100 up to 300 °C Sensor type K

Warranty Terms

Warranty Terms 2100626 VOLTCRAFT TP-301 Corkscrew probe Calibrated to (ISO standards) -100 up to 300 °C Sensor type K

Description

The penetration sensor (type K) TP-301 from Voltcraft is particularly well suited for the temperature measurement of soft solids, bulk materials and liquids. The sensor can be -100 °C300 °C used for a temperature range of up to, making it perfect for all applications in the food industry, catering, tire and rubber industry, pharmaceuticals, laboratory and construction, etc.

Features

  • Tolerance class for thermocouple sensor IEC584
  • Type K Class II.
  • This text is machine translated.

Scope of delivery

  • Screw-in sensor TP-301.
  • This text is machine translated.

Hints

With the K-type sensor element of class II a measurement up to +1200°C is possible. For safety reasons and for your protection during the measurement, however, only one application up to maximum300 °C is recommended!
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.