
Highlights & Details
Lead battery, maintenance-free
- M6 Screw connector
- Maintenance free
- Low self discharge
- Six months shelf life at 20 °C
- Design life 10 years
Technical specifications
- Dim
(W x H x D) 195 x 155 x 130 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
33 Ah
- Height
155 mm
- Weight
11 kg
- Content
1 pc(s)
- Type
VC-12668692
- Rechargeable
Yes
- Depth
130 mm
- Width
195 mm
- Features
Maintenance-free
Low self-discharge levels
- Pin type
F11
- Range of use
UPS systems
Solar panels
Electric vehicles
Trains
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3324602 VOLTCRAFT VC-12668692 VC-16623010 VRLA 12 V 33 Ah AGM (W x H x D) 195 x 155 x 130 mm Maintenance-free, Low self-discharg
Security datasheet
Security datasheet 3324602 VOLTCRAFT VC-12668692 VC-16623010 VRLA 12 V 33 Ah AGM (W x H x D) 195 x 155 x 130 mm Maintenance-free, Low self-discharg
Description
Features
- Leakproof
- ABS Cover
Scope of delivery
- 1x lead battery
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































