
Highlights & Details
VC-1310 Leakage current pliers DAkkS
- High-resolution leakage current: Up to 100 μA AC
- 3-1/2-digit (1999 counting) LCD display
- White LED backlight
- 3.05 cm Jaw opening
- CAT II 600 V
Technical specifications
- Product type
Clamp meter
- A AC reading range (min.)
0.1 mA
- Amperage reading range AC (max.)
200 A
- Basic accuracy
5 %
- Height
182 mm
- Width
61 mm
- Length
34 mm
- Weight
163 g
DAkkS standards
- Reading category
CAT II 600 V
- Current reading
AC
- Type
VC-1310
- Display
Digital
- Display (counts)
1999
- Dim
(L x W x H) 34 x 61 x 182 mm
- Features
Conforms wth DAkkS standards
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3373212 VOLTCRAFT VC-1310 Clamp meter Calibrated to (DAkkS standards) CAT II 600 V
User & Safety Instructions
User & Safety Instructions 3373212 VOLTCRAFT VC-1310 Clamp meter Calibrated to (DAkkS standards) CAT II 600 V
Warranty Terms
Warranty Terms 3373212 VOLTCRAFT VC-1310 Clamp meter Calibrated to (DAkkS standards) CAT II 600 V
Description
Detect leakage currents without any interruption
If electricity flows in places where it does not belong, it can have dangerous consequences. In order to identify and measure these currents, current clamp meters have proven useful that eliminate the need to disconnect the conductor or interrupt the circuit.
Reliably measure leakage current
The handy VOLTCRAFT VC-1310 with 3.05 cm jaw opening fits in every trouser pocket, but is still approved for CAT II 600 V and detects leakage currents starting from 100 μA AC. The 3-1/2-digit LC-display has 1999 counts, a white LED-background lighting and data-hold function, in order to freeze the measuring results and read them more easily. An overload display is also available.
Always ready to use
The leakage current clamp VC-1310 shows a low battery status and switches off automatically if not used for a longer period of time in order to save energy. Along with a current probe and user manual, the delivery package includes two AAA batteries for immediate use.
This text is machine translated.
Features
- Auto switch-off
- Data-hold function Data-hold function
- Display for weak battery
- Overload indicator OL
Scope of delivery
- Clamp meter
- 2x AAA battery
- User manual
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









