
Highlights & Details
VC-13A Analogue Multimeter
- CAT III 300 V
Technical specifications
- Battery test: 1.5/9 V/DC
- Attenuation reading range: -20 to +50 dBm
- Voltage reading range DC (min.)
0.05 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
300 V
- V AC reading range (min.)
0.2 V
- V AC reading range (max.)
300 V
- Amperage reading range DC (min.)
0.2 mA
- A DC reading range (max.)
250 mA
- Reading range - resistance
1 Ω - 2 MΩ
- DC resistance
10 kΩ/V
- AC resistance
4.5 kΩ/V
- Basic accuracy
4 %
- Measurement type (details)
True RMS
- Frequency range
50/60 Hz
- Height
116 mm
- Width
68 mm
- Weight
120 g
SCS-accredited certification body
- Reading category
CAT III 300 V
- Voltage metering
AC/DC
- Current reading
DC
- Type
VC-13A
- Display
Analogue
- Dim
(W x H) 68 mm x 116 mm
- Features
ISO calibration
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470390 VOLTCRAFT VC-13A Handheld multimeter Calibrated to (SCS-accredited certification body) Analogue CAT III 300 V
Warranty Terms
Warranty Terms 2470390 VOLTCRAFT VC-13A Handheld multimeter Calibrated to (SCS-accredited certification body) Analogue CAT III 300 V
Description
This text is machine translated.
Features
- AC and DC readings
- DC
- Resistance
- Attenuation
- Battery test for 1.5 V and 9 V batteries
- Shock-proof meter movement
- Overload-protected measuring inputs
Scope of delivery
- Battery
- Test Leads
- User manual.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














