• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-16107975 Non-standard battery 23A Button-top Alkali-manganese 12 V 50 mAh 4 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2275 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 4 pc(s))
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-voltage special battery, type 23 A

  • Capacity 50 mAh

Technical specifications

Size

23A

Product type

Non-standard battery

Technology

Alkali-manganese

Voltage

12 V

Capacity (mAh, Ah)

50 mAh

Special-purpose battery features

Button-top

Height

28 mm

(Ø)

10 mm

Weight

7.9 g

Content

4 pc(s)

Type

VC-16107975

Rechargeable

No

Dim

(Ø x H) 10 mm x 28 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3221595 VOLTCRAFT VC-16107975 Non-standard battery 23A Button-top Alkali-manganese 12 V 50 mAh 4 pc(s)

Security datasheet

Security datasheet 3221595 VOLTCRAFT VC-16107975 Non-standard battery 23A Button-top Alkali-manganese 12 V 50 mAh 4 pc(s)

Description

Powerful and long-lasting special battery 23 A. High-volt batteries are used primarily in remote controls for car central locking systems, garage door openers, etc.

Scope of delivery

  • 4x High-voltage special battery

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)