• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-16108025 AAAA battery AAAA Alkali-manganese 1.5 V 500 mAh 10 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1700 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 10 pc(s))
Total (€ 0.55 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT Alkaline AAAA, Set of 10

  • High energy density
  • Reliable and long service life
  • Optimized for highest performance

Technical specifications

Size

AAAA

Product type

AAAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

500 mAh

Height

42.5 mm

(Ø)

8.3 mm

Weight

6.8 g

Content

10 pc(s)

Type

VC-16108025

Rechargeable

No

Dim

(Ø x H) 8.3 mm x 42.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3221605 VOLTCRAFT VC-16108025 AAAA battery AAAA Alkali-manganese 1.5 V 500 mAh 10 pc(s)

Security datasheet

Security datasheet 3221605 VOLTCRAFT VC-16108025 AAAA battery AAAA Alkali-manganese 1.5 V 500 mAh 10 pc(s)

Description

The mini battery takes place in remote controls for the key-free Access, medical devices, headsets, small devices for the home, laser pointer and many other applications. High-quality alkaline cell with a long life.

This text is machine translated.

Scope of delivery

  • 10x Alkaline AAAA battery

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)