
Highlights & Details
VOLTCRAFT VC-191 multimeter with MLSet-120 test leads and case
- Digital Multimeter VC191
- CAT III 600V
- 6000 counts
- True RMS
- Automatically Range selection
- Built-in torch and display backlighting
- Non-contact voltage testing
- 600 V high-voltage fuses
- VOLTCRAFT MLSET-120 test lead set laboratory with industrial roll-bag and precision test equipment for electronic development (15-part)
- CAT III 1000 V/CAT IV 600 V 10 A 4 mm plug PVC 1.2 m test leads (red and black), nickel-plated
- CAT II 300 V SMD test leads small grip terminals with 4 mm plug (red and black), 1.2 m
- CAT II 300 V SMD test leads IC terminal with 4 mm plug (red and black), 1.2 m
- 0.7 mm measuring tip with 4 mm socket with cover, 30 VAC / 60 VDC 3 A (red and black)
- Test leads from 4 mm banana plug to 0.64 mm square socket (red and black)
- 4 mm adapter plug (red and black)
- 4-mm clamp terminal, CAT II 1000 V 5 A (red and black)
- Test tip 10 A nickel-plated (red and black)
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Temperature
-40 to +400 °C
- Basic accuracy
0.8 %
- Measurement type (details)
True RMS
- Frequency range
40 - 400 Hz
- Power supply (details)
1 x 9V battery
- Height
157.5 mm
- Width
76.5 mm
- Length
40 mm
- Weight
262 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC191
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 40 x 76.5 x 157.5 mm
- Temperature reading range (max.)
+400 °C
- Temperature reading range (min.)
-40 °C
- Features
LoZ
- Interfaces
4 mm plug
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3805711 VOLTCRAFT VC-191 multimeter with MLSet-120 test leads and case
User & Safety Instructions
User & Safety Instructions 3805711 VOLTCRAFT VC-191 multimeter with MLSet-120 test leads and case
Information
Information 3805711 VOLTCRAFT VC-191 multimeter with MLSet-120 test leads and case
Warranty Terms
Warranty Terms 3805711 VOLTCRAFT VC-191 multimeter with MLSet-120 test leads and case
Description
Digital Multimeter VC191
The VOLTCRAFT hand multimeter VC 191 is your multimeter with very goodequipment in the compact VC 100 series.
Impedance switching
The LoZ function makes it possible to measure alternating voltages with low impedance. The lower internal resistance of the measuring device reduces the measurement deviations due to stray and ghost voltages.
Switchable low pass filter (LPF)
In digitally controlled motors, unwanted modulated control signals are ignored for the measurement.
Delta measurement
For measuring deviations of a specified value. This allows you to focus on the positive and negative changes and does not have to reckon with all the time.
Sample ratio
Measurement rate or duty cycle refers to phase angle control, switched-mode power supplies and other digital switched devices to determine the percentage value between ON (pulse) and OFF.
Min Max
The highest and lowest values of a series of measurements are saved and displayed.
Start-up tips
Very short signal events, which last just one millisecond, are reliably logged.
Razor-sharp display
Impressive, clear EBTN display in Heller-environment as well as also when dark. With 5.6 cm (2.2 inch) display screen diagonal, all numbers and symbols are displayed much larger, thus avoiding measuring errors.
Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.
Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.
Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.
Built-in torch
It's easier to find your way in the dark to the fuse box with the built-in LED light.
Contact-free voltage detection
An NCV sensor is integrated in the front of the casing. The electromagnetic field that occurs with a cable under voltage is detected. This allows you to find e.g. the position that would lead to an interruption in the case of a pinched extension cable. Through the insulation.
Exact measured value through True RMS Real-effective value measurement
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Removable protective caps
The measuring tips are protected against accidental contact. If necessary, a protective cap can be removed, in order to measure in luster terminals, for example.
Wear indicator of the measuring line
The leads feature two layers of insulation, each in a different colour. Damage to the first insulation layer reveals a different color insulation. Ideal for training devices, to change worn test leads early.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
VOLTCRAFT MLSET-120 test lead set laboratory with industrial roll-bag and precision test equipment for electronic development (15-part)
The VOLTCRAFT MLSET-120 is a modular accessory system, whose composition was specifically designed for the high requirements in electronics development, in test laboratories as well as for fine diagnostic tasks in industrial maintenance. In addition to highly flexible silicone test leads, the system includes a specific range of fine test tips, miniature hooks and test lead connectors to the latest industrial test standards.
The accompanying premium roll bag optimizes the workflow in the laboratory and service everyday life. Two integrated quick access shaker compartments enable the loose, time-saving storage of fine cables and sensitive adapters. The semi-transparent front segments allow the content to be visually inspected at any time, minimizing WAS unproductive search times. An additional, separate zipped case secures sensitive small parts, such as miniature clamps or SMD accessories, against loss. The generous interior layout grows with the tasks of the technician and offers sufficient capacity for the integration of further measuring equipment and compact devices.
This text is machine translated.
Features
- Digital Multimeter VC191
- AC/DC voltage measurement
- AC/DC readings up to 10 A.
- Resistance measurement
- Capacitance testing
- Temperature reading
- Frequency measurement
- Duty cycle
- Diode test
- Acoustic Continuity tester
- Low-pass filter (V/AC)
- PEAK detection
- LoZ function (low impedance V/AC)
- Reference value settings
- Hold function
- Low-battery indicator
- Robust casing with protective rubber coating.
- Auto power-off.
- Backlit display
- VOLTCRAFT MLSET-120 test lead set laboratory with industrial roll-bag and precision test equipment for electronic development (15-part)
- Optimised for laboratory and development: Special set-up of test equipment for filigree measurement tasks on boards, SMD components and ICs
- Maximum protection in B2B environment: Heavy-duty roll bag made of extremely durable, wear-resistant industrial fabric to protect against mechanical wear in laboratories
- Time saving through quick-access shaking compartments: Two permanently integrated, semi-transparent compartments make the complex sorting in rigid rubber loops unnecessary
- Expandable dust volume: Flexibly adjustable lock mechanism provides additional space for existing measuring accessories or compact hand-held digital multimeters
- Extensive precision set: Includes specialized laboratory components up to CAT IV for seamless signal reception with maximum user safety
Scope of delivery
- Multimeters
- 1 x 9 V battery
- 1 pair test leads
- K-type temperature sensor
- User manual.
- 2x Highly flexible silicone test leads (1.2 m, red/black)
- 2x safety clip probes (VOLTCRAFT MSK-120)
- 2x test lead connector 4 mm socket/socket (VOLTCRAFT MSL-504)
- 2x fine measuring tips with 0.7 mm measuring needle (VOLTCRAFT MMS-130)
- 2x silicone test leads 1.2 m with miniature grip hook (VOLTCRAFT MSL-528)
- 2x 1.2 m silicone test leads with miniature alligator clips (VOLTCRAFT MSL-525)
- 2x adapter lines 4 mm plug on 0.64 mm socket (VOLTCRAFT MSL-315)
- 1x durable industrial roll bag with transparent quick-access compartments
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























