• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-20 Handheld multimeter Calibrated to (ISO standards) Digital Splashproof (IP54) CAT III 1000 V, CAT IV 600

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Heavy duty Multimeter VC-20

  • CAT IV 600V
  • Built-in LED flashlight
  • Polyswitch
  • Non-contact voltage testing (NCV)
  • Very robust and splash-proof (IP 54)

Our service for you

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

200 mA

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

200 mA

Reading range - resistance

0.1 Ω - 40 MΩ

Reading range - capacity

0.001 nF - 200 µF

Frequency reading range

0.001 Hz -10 kHz

DC resistance

7.5 MΩ

AC resistance

7.5 MΩ

Basic accuracy

0.5 %

Measurement type (details)

Average

Frequency range

50/60 Hz Hz

Interfaces

none

Power supply (details)

2x AAA battery

Height

104 mm

Width

55 mm

Weight

145 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC-20

Display

Digital

Display (counts)

4000

Dim

(W x H) 55 mm x 104 mm

Features

Splashproof (IP54)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2544060 VOLTCRAFT VC-20 Handheld multimeter Calibrated to (ISO standards) Digital Splashproof (IP54) CAT III 1000 V, CAT IV 600

Conformity certificate

Conformity certificate 2544060 VOLTCRAFT VC-20 Handheld multimeter Calibrated to (ISO standards) Digital Splashproof (IP54) CAT III 1000 V, CAT IV 600

Warranty Terms

Warranty Terms 2544060 VOLTCRAFT VC-20 Handheld multimeter Calibrated to (ISO standards) Digital Splashproof (IP54) CAT III 1000 V, CAT IV 600

Description

A robust and sprayproof rubber enclosure, and a membrane keypad ensure excellent usability during challenging conditions, and when wearing gloves. The test leads can be attached to the back side. This allows one-handed mains outlet voltage testing.

Features

  • Reads V / AC, V / DC, A / AC, A / DC, Ω, F, Hz, and duty cycle, features acoustic continuity and diode testing
  • Fixed test leads
  • Spring-loaded probes with detachable insulation sleeve

Scope of delivery

  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)