
Highlights & Details
Voltcraft VC321 Clip-on ammeter AC
- CAT II 600 V, CAT III 300 V
- 2000 counts
- AC current measurement up to 100A
- Ergonomic, slim design
- Multi-colored contact voltage testing (NCV)
- Resettable securityTrue RMS
- EBTN display
- LED flashlight
Technical specifications
- Product type
Clamp meter
- A DC reading range (max.)
100 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
100 A
- Measurement type (details)
True RMS
- Height
60 mm
- Width
181 mm
- Length
36 mm
- Weight
195 g
DAkkS standards
- Reading category
CAT II 600 V
CAT III 300 V
- Current reading
AC
- Type
VC-321
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 36 x 181 x 60 mm
- Features
Conforms wth DAkkS standards
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3049883 VOLTCRAFT VC-321 Clamp meter Calibrated to (DAkkS standards) CAT II 600 V, CAT III 300 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 3049883 VOLTCRAFT VC-321 Clamp meter Calibrated to (DAkkS standards) CAT II 600 V, CAT III 300 V Display (counts): 2000
Warranty Terms
Warranty Terms 3049883 VOLTCRAFT VC-321 Clamp meter Calibrated to (DAkkS standards) CAT II 600 V, CAT III 300 V Display (counts): 2000
Description
This text is machine translated.
Features
- Data hold function
- MAX/MIN display
- REL Function
- Auto switch-off
- Low battery indication
- Overflow indication
Scope of delivery
- Clip-on ammeter VC-321
- 2 batteries (AAA, 1.5V)
- User manual
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












