
Highlights & Details
DAkkS ® VOLTCRAFT VC371 ammeter AC/DC
- AC/DC current measurement up to 40A
- CAT III 600V
- 4000 counts
- True RMS
- Multi-colored contact voltage testing (NCV)
- Resettable fuse
- EBTN display
- LED flashlight
- For measurements in the switch cabinet
- Slim measuring terminal
- The narrow measuring terminal simplifies the measurements with the wiring in the switching cabinet
Technical specifications
- Voltage reading range DC (min.)
0.0001 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
40 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
40 A
- Measurement type (details)
True RMS
- Height
188 mm
- Width
51 mm
- Length
36 mm
- Weight
173 g
DAkkS standards
- Reading category
CAT III 600 V
- Current reading
AC/DC
- Type
VC-371
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 36 x 51 x 188 mm
- Features
Conforms wth DAkkS standards
- Opening range of current clamps
5.5 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3220215 VOLTCRAFT VC-371 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 3220215 VOLTCRAFT VC-371 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 3220215 VOLTCRAFT VC-371 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000
Description
Quick and easy reading of DC and AC current of up to 40A
Unlike with multimeters, no circuit interruption required. Perfect for servicing on machinery in control cabinets.
High-contrast 4000 counts display
Easily readable display in all light conditions. This model tops any common clamp meters used in badly lit electrical enclosures. Readings of up to 5999 (6000 counts) are always displayed as 4-digit numbers regardless of where the decimal mark is placed.
True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- Measure functions: Current, voltage, resistance, capacitance, diode test, Continuity check
- Automatic range selection (AUTO RANGE)
- Auto switch-off
- Data hold function
- ZERO function (zero balancing)
- Low battery indication
- MAX/MIN display
- REL Function
- Overflow indication
Scope of delivery
- Clip-on ammeter VC-371
- 2x test leads
- 1x storage pouch
- 2x micro batteries (type AAA, 1.5V)
- User manual
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















