
Highlights & Details
VOLTCRAFT VC-655 Table multimeter with MLSET-120 test leads
- VC-655 BT DESK-MULTIMETER DIGITAL
- Up to 4.5digit resolution, 55000 counts
- LCD display with 9.4 cm (3.7 inch), high resolution with 480 x 320 pixels
- Up to 64 measurements per second
- CAT I 1000 V / CAT II 600 V
- True RMS measurement of AC voltage and current
- Two-line display for some measuring data
- Trend analysis available in chart mode
- SCPI support
- IO-interface USB
- VOLTCRAFT MLSET-120 test lead set laboratory with industrial roll-bag and precision test equipment for electronic development (15-part)
- CAT III 1000 V/CAT IV 600 V 10 A 4 mm plug PVC 1.2 m test leads (red and black), nickel-plated
- CAT II 300 V SMD test leads small grip terminals with 4 mm plug (red and black), 1.2 m
- CAT II 300 V SMD test leads IC terminal with 4 mm plug (red and black), 1.2 m
- 0.7 mm measuring tip with 4 mm socket with cover, 30 VAC / 60 VDC 3 A (red and black)
- Test leads from 4 mm banana plug to 0.64 mm square socket (red and black)
- 4 mm adapter plug (red and black)
- 4-mm clamp terminal, CAT II 1000 V 5 A (red and black)
- Test tip 10 A nickel-plated (red and black)
Technical specifications
- Voltage reading range DC (min.)
0.001 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.001 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Basic accuracy
0.05 %
- Measurement type (details)
True RMS
- Interfaces
USB
- Height
92 mm
- Width
200 mm
- Length
148 mm
- Weight
0.45 kg
Manufacturer's standards (no certificate)
- Reading category
CAT I 1000 V
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-655 BT
- Display
Digital
- Display (counts)
55000
- Dim
(L x W x H) 148 x 200 x 92 mm
- Features
Data logger
Capacitance testing
incl. testing cable
incl. bag
Graphics display
Continuity tester
- Interfaces
USB 2.0 connector B
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3805713 VOLTCRAFT VC-655 Table multimeter with MLSET-120 test leads
User & Safety Instructions
User & Safety Instructions 3805713 VOLTCRAFT VC-655 Table multimeter with MLSET-120 test leads
User & Safety Instructions 3805713 VOLTCRAFT VC-655 Table multimeter with MLSET-120 test leads
Warranty Terms
Warranty Terms 3805713 VOLTCRAFT VC-655 Table multimeter with MLSET-120 test leads
Description
VC-655 BT DESK-MULTIMETER DIGITAL
Measure with safety
Digital multimeters are essential for the detection, analysis and elimination of errors in electronic circuits. The VOLTCRAFT-600 BT is used in the CAT I 1000 V and CAT II 600V areas; it is therefore suitable for the low voltage range as well as for the troubleshooting of devices that are connected to low-voltage systems (e.g. household appliances). In addition to measurement functions such as True RMS measurement of AC voltage and current or continuity test with acoustic signal transmitter, this multi-talent also supports temperature sensors of the ITS90 K-type and PT100. The optimal measuring ranges in each case practically automatically adjust. The digital desktop multimeter from VOLTCRAFT can carry out up to 64 measurements per second and SCPI is supported for control and programming.
Everything clearly in the view
The 3.7 inch LCD display with up to 4.5digit resolution has the necessary high resolution with 480 x 320 pixels to clearly display 55000 counts. Some measurement data can even be displayed in two lines. Furthermore, a data hold function and a display for exceeding the range are available. The internal memory archives up to 1,000 measured values, the data is transferred by a USB-IO interface.
Everything is handy in the package
For immediate use, along with the multimeter and mains cable, 1 pairs of test leads, 1 pairs of alligator clips, as well as a spare fuse are also delivered. Also included on board: A quick start guide in German and English as well as software and the manual in English on CD.
VOLTCRAFT MLSET-120 test lead set laboratory with industrial roll-bag and precision test equipment for electronic development (15-part)
The VOLTCRAFT MLSET-120 is a modular accessory system, whose composition was specifically designed for the high requirements in electronics development, in test laboratories as well as for fine diagnostic tasks in industrial maintenance. In addition to highly flexible silicone test leads, the system includes a specific range of fine test tips, miniature hooks and test lead connectors to the latest industrial test standards.
The accompanying premium roll bag optimizes the workflow in the laboratory and service everyday life. Two integrated quick access shaker compartments enable the loose, time-saving storage of fine cables and sensitive adapters. The semi-transparent front segments allow the content to be visually inspected at any time, minimizing WAS unproductive search times. An additional, separate zipped case secures sensitive small parts, such as miniature clamps or SMD accessories, against loss. The generous interior layout grows with the tasks of the technician and offers sufficient capacity for the integration of further measuring equipment and compact devices.
This text is machine translated.
Features
- VC-655 BT DESK-MULTIMETER DIGITAL
- Automatic measuring range
- Internal memory for up to 1000 measurements
- Supports ITS90 K and PT100 temperature sensors
- Acoustic continuity test
- Display for range violation
- Data-hold function Data-hold function
- Input protection
- Data logger
- Frequency measurement
- Period measurement
- Capacitance testing
- Mathematical functions
- Diode test
- VOLTCRAFT MLSET-120 test lead set laboratory with industrial roll-bag and precision test equipment for electronic development (15-part)
- Optimised for laboratory and development: Special set-up of test equipment for filigree measurement tasks on boards, SMD components and ICs
- Maximum protection in B2B environment: Heavy-duty roll bag made of extremely durable, wear-resistant industrial fabric to protect against mechanical wear in laboratories
- Time saving through quick-access shaking compartments: Two permanently integrated, semi-transparent compartments make the complex sorting in rigid rubber loops unnecessary
- Expandable dust volume: Flexibly adjustable lock mechanism provides additional space for existing measuring accessories or compact hand-held digital multimeters
- Extensive precision set: Includes specialized laboratory components up to CAT IV for seamless signal reception with maximum user safety
Scope of delivery
- Desk-DMM
- Power cable;
- 1 x pair of test leads
- 1 x pairs of alligator clips
- 1 x replacement fuses
- 1x USB cable
- Software + English manual on CD
- Printed safety sheet from VOLTCRAFT
- Quick start guide (DE/EN)
- 2x Highly flexible silicone test leads (1.2 m, red/black)
- 2x safety clip probes (VOLTCRAFT MSK-120)
- 2x test lead connector 4 mm socket/socket (VOLTCRAFT MSL-504)
- 2x fine measuring tips with 0.7 mm measuring needle (VOLTCRAFT MMS-130)
- 2x silicone test leads 1.2 m with miniature grip hook (VOLTCRAFT MSL-528)
- 2x 1.2 m silicone test leads with miniature alligator clips (VOLTCRAFT MSL-525)
- 2x adapter lines 4 mm plug on 0.64 mm socket (VOLTCRAFT MSL-315)
- 1x durable industrial roll bag with transparent quick-access compartments
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































