
Highlights & Details
VOLTCRAFT VC-7055BT Desktop Multimeter with MLSET-120 test leads
- VOLTCRAFT VC-7055BT Table Multimeter
- Resolutions up to 4 (1/2) digits, 55,000 counts
- 9.4 cm LCD with higher resolution (480 x 320 pixels)
- Up to 64 measured values per second
- CAT II 600 V
- AC voltage/current measurements, effective values
- Two-line display of measured data
- SCPI support
- RS232 interface
- VOLTCRAFT MLSET-120 test lead set laboratory with industrial roll-bag and precision test equipment for electronic development (15-part)
- CAT III 1000 V/CAT IV 600 V 10 A 4 mm plug PVC 1.2 m test leads (red and black), nickel-plated
- CAT II 300 V SMD test leads small grip terminals with 4 mm plug (red and black), 1.2 m
- CAT II 300 V SMD test leads IC terminal with 4 mm plug (red and black), 1.2 m
- 0.7 mm measuring tip with 4 mm socket with cover, 30 VAC / 60 VDC 3 A (red and black)
- Test leads from 4 mm banana plug to 0.64 mm square socket (red and black)
- 4 mm adapter plug (red and black)
- 4-mm clamp terminal, CAT II 1000 V 5 A (red and black)
- Test tip 10 A nickel-plated (red and black)
- Kelvin measuring lead 4-wire
- Kelvin measuring lead 4-wire
- Banana jack, 4 mm socket
- Cable length 1 m.
Technical specifications
- Voltage reading range DC (min.)
50 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
500 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
500 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
500 µA
- Amperage reading range AC (max.)
10 A
- Basic accuracy
0.025 %
- Measurement type (details)
True RMS
- Interfaces
RS232
- Height
110 mm
- Width
235 mm
- Length
295 mm
- Weight
2.3 kg
Manufacturer's standards (no certificate)
- Reading category
CAT I 1000 V
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-7055BT
- Display
Digital
- Display (counts)
55000
- Dim
(L x W x H) 295 x 235 x 110 mm
- Features
Data logger
- Interfaces
RS232
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3805714 VOLTCRAFT VC-7055BT Desktop Multimeter with MLSET-120 test leads
User & Safety Instructions
User & Safety Instructions 3805714 VOLTCRAFT VC-7055BT Desktop Multimeter with MLSET-120 test leads
User & Safety Instructions 3805714 VOLTCRAFT VC-7055BT Desktop Multimeter with MLSET-120 test leads
User & Safety Instructions 3805714 VOLTCRAFT VC-7055BT Desktop Multimeter with MLSET-120 test leads
User & Safety Instructions 3805714 VOLTCRAFT VC-7055BT Desktop Multimeter with MLSET-120 test leads
Information
Information 3805714 VOLTCRAFT VC-7055BT Desktop Multimeter with MLSET-120 test leads
Conformity certificate
Conformity certificate 3805714 VOLTCRAFT VC-7055BT Desktop Multimeter with MLSET-120 test leads
Warranty Terms
Warranty Terms 3805714 VOLTCRAFT VC-7055BT Desktop Multimeter with MLSET-120 test leads
Description
VOLTCRAFT VC-7055BT Table Multimeter
The VOLTCRAFT VC-7055BT is a digital multimeter in table format with 4 1/2 digits that offers a wide range of functions for measuring results (max/min, dB/dBm).
The VC-7055BT has a 9.4 cm (3.7") display. It records up to 64 measured values per second.
RS232 interface is used for simple set-up and monitoring.
The device is Ideal for all who want high power, lot of functions and automatic measurements.
Precise effective value measurements
The true RMS measurement function enables the precise measurement of asymmetric voltages and currents which deviate from the basic sine wave form.
Asymmetric voltages are very common in various types of power regulators, syncronized switching regulators, impulse chargers or electronic speed controllers in modeling.
Factory calibration
Calibration according to manufacturer standards and VOLTCRAFT quality assurance
Calibration ensures high product quality and conformity of tolerance limits.
VOLTCRAFT MLSET-120 test lead set laboratory with industrial roll-bag and precision test equipment for electronic development (15-part)
The VOLTCRAFT MLSET-120 is a modular accessory system, whose composition was specifically designed for the high requirements in electronics development, in test laboratories as well as for fine diagnostic tasks in industrial maintenance. In addition to highly flexible silicone test leads, the system includes a specific range of fine test tips, miniature hooks and test lead connectors to the latest industrial test standards.
The accompanying premium roll bag optimizes the workflow in the laboratory and service everyday life. Two integrated quick access shaker compartments enable the loose, time-saving storage of fine cables and sensitive adapters. The semi-transparent front segments allow the content to be visually inspected at any time, minimizing WAS unproductive search times. An additional, separate zipped case secures sensitive small parts, such as miniature clamps or SMD accessories, against loss. The generous interior layout grows with the tasks of the technician and offers sufficient capacity for the integration of further measuring equipment and compact devices.
This text is machine translated.
Features
- VOLTCRAFT VC-7055BT Table Multimeter
- Automatically Range selection
- Internal memory for up to 1000 measurements
- Temperature Measurement: Supports the ITS90 K type and PT100 temperature sensors
- Buzzer for continuity
- Display of exceeding ranges
- Data hold function
- Input protection
- VOLTCRAFT MLSET-120 test lead set laboratory with industrial roll-bag and precision test equipment for electronic development (15-part)
- Optimised for laboratory and development: Special set-up of test equipment for filigree measurement tasks on boards, SMD components and ICs
- Maximum protection in B2B environment: Heavy-duty roll bag made of extremely durable, wear-resistant industrial fabric to protect against mechanical wear in laboratories
- Time saving through quick-access shaking compartments: Two permanently integrated, semi-transparent compartments make the complex sorting in rigid rubber loops unnecessary
- Expandable dust volume: Flexibly adjustable lock mechanism provides additional space for existing measuring accessories or compact hand-held digital multimeters
- Extensive precision set: Includes specialized laboratory components up to CAT IV for seamless signal reception with maximum user safety
Scope of delivery
- DMM Table design
- Power cable;
- 1x pair test conductor
- 1x pair alligator clips
- 2x replacement fuse
- Software + English instructions on CD
- VOLTCRAFT safety information, Quick start guide
- 2x Highly flexible silicone test leads (1.2 m, red/black)
- 2x safety clip probes (VOLTCRAFT MSK-120)
- 2x test lead connector 4 mm socket/socket (VOLTCRAFT MSL-504)
- 2x fine measuring tips with 0.7 mm measuring needle (VOLTCRAFT MMS-130)
- 2x silicone test leads 1.2 m with miniature grip hook (VOLTCRAFT MSL-528)
- 2x 1.2 m silicone test leads with miniature alligator clips (VOLTCRAFT MSL-525)
- 2x adapter lines 4 mm plug on 0.64 mm socket (VOLTCRAFT MSL-315)
- 1x durable industrial roll bag with transparent quick-access compartments
- Kelvin measuring lead
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































