
Highlights & Details
Voltcraft VC-7200BT DESKTOP MULTIMETER
- Resolutions up to 5 (1/2) digits, 200,000 counts
- 10.16 cm LCD (4 inch) with 480 x 320 pixels resolution
- Up to 150 measured values per second
- CAT II 600 V
- AC voltage/current measurements, effective values
- Two-line data display
- Trend analysis can be called up via diagram mode
- Built-in cold junction compensation for thermocouples
- SCPI support
- Multi-I/O interface with USB, RS232, LAN and external trigger input
Technical specifications
- Voltage reading range DC (min.)
200 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
200 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
200 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
20 mA
- Amperage reading range AC (max.)
10 A
- DC resistance
100 MΩ
- AC resistance
100 MΩ
- Basic accuracy
0.015 %
- Measurement type (details)
True RMS
- Interfaces
LAN
USB
RS232
- Height
110 mm
- Width
235 mm
- Length
295 mm
- Weight
3.06 kg
DAkkS standards
- Reading category
CAT I 1000 V
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-7200BT
- Display
Digital
- Display (counts)
200000
- Dim
(L x W x H) 295 x 235 x 110 mm
- Features
Data logger
- Interfaces
USB
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468859 VOLTCRAFT VC-7200BT Bench multimeter Calibrated to (DAkkS standards) Digital Data logger CAT I 1000 V, CAT II 600 V Disp
User & Safety Instructions 2468859 VOLTCRAFT VC-7200BT Bench multimeter Calibrated to (DAkkS standards) Digital Data logger CAT I 1000 V, CAT II 600 V Disp
User & Safety Instructions 2468859 VOLTCRAFT VC-7200BT Bench multimeter Calibrated to (DAkkS standards) Digital Data logger CAT I 1000 V, CAT II 600 V Disp
Warranty Terms
Warranty Terms 2468859 VOLTCRAFT VC-7200BT Bench multimeter Calibrated to (DAkkS standards) Digital Data logger CAT I 1000 V, CAT II 600 V Disp
Description
The VC-7200BT has a 10.16 cm display (4 inch). It records up to 150 measured values per second.
ideal for those who want power, features and automatic measurements.
Precise effective value measurements
The true RMS measurement function enables the precise measurement of asymmetrical voltages and currents that deviate from the basic sine wave form.
Asymmetrical voltages usually occur with power controllers, pulsed switching regulators, pulse chargers and electronic speed controllers in model construction.
Factory calibration
Calibration according to manufacturer standards and Voltcraft quality assurance.
The calibration ensures high product quality and compliance with the tolerance limits.
This text is machine translated.
Features
- Auto range selection
- Internal memory for up to 1000 measurements
- Temperature measurement: Temperature sensors - thermocouple (ITS-90 conversion between B/E/J/K/N/R/S/T) and thermal resistance (RTD sensor conversion between PT100 and PT385)
- Buzzer for continuity
- Display of out-of-range values
- Data hold function
- Input protection
Scope of delivery
- DMM table design
- Power cable;
- USB cable
- 1x pair of test leads
- 1x pair of alligator clips
- 2x spare fuse
- Software + English instructions on CD
- Voltcraft safety specifications
- Quick guide
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















