
Highlights & Details
Voltcraft DL-240K Data logger + wall bracket
- Logs temperature
- Built-in display
- Automatically creates PDF and CSV files
- Measurement using an external type K sensor
Technical specifications
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature reading range (min.)
-200 °C
- Temperature reading range (max.)
1372 °C
DAkkS standards
- Dim
(L x W x H) 18 x 37 x 98 mm
- Weight
50 g
- Channels
1
- Features
PDF generator
incl. wall bracket
- Calibration range
Temperature
- Temperature reading range
-200 up to 1372 °C
- Sample rate (max.)
1 days
- Sample rate (min.)
10 s
- Width
37 mm
- Height
98 mm
- Length
18 mm
- Interfaces
USB
- Power supply
CR 2450 button cell (1x)
- Reading accuracy temperature
1.5 °C
- Type
DL-240K
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266519 VOLTCRAFT VC-9657630 DL-240K Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -20
User & Safety Instructions 2266519 VOLTCRAFT VC-9657630 DL-240K Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -20
Information
Information 2266519 VOLTCRAFT VC-9657630 DL-240K Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -20
Warranty Terms
Warranty Terms 2266519 VOLTCRAFT VC-9657630 DL-240K Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -20
Download
Download 2266519 VOLTCRAFT VC-9657630 DL-240K Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -20
Download 2266519 VOLTCRAFT VC-9657630 DL-240K Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -20
Description
Without software immediately ready to use
the device can be configured browser-supported. The link is on the logger. The device features a Auto Report function exporting data as PDFs to PCs, Macs or printers.
Evaluate without software
as soon as the data recording is finished and the data logger is connected to a USB interface, a PDF file and additionally a spreadsheet file are generated automatically.
The PDFs contain a general device status report, settings, notifications and a chart showing the variables logged during the selected time period. The logger creates CSV files for data export and processing.
Large display
of current as well as min and max measurement data can be displayed directly on the logger via the integrated display. Also allows obtaining individual logger IDs if multiple loggers are used at the same time. The display can be disabled to save battery life.
Individual start-stop modes
of the data logger allow up to 13 different programming of the start-stop conditions. Means you can set up the logger to suit your needs. Examples are: Start immediately, start after delay time, start after time, start after pressing a button etc.
LED alarm displays
via two-color LED alarm displays, when activated, you get a quick overview of limit violations, without having to view the saved data in detail. Notifications can be disabled to save battery life.
Free sensor selection
Optionally, each K-type sensor can be connected to the logger. Thus, measurements of temperatures up to 1370°C are also possible - depending on the sensor design. The Logger electronics is prepared for all K-type sensor types.
This text is machine translated.
Features
- Stores Min/Max readings
- Logging timer
- Set-up via browser
- Sampling rates from 10 seconds to 24 hours
- Built-in lithium button cell keeps logger mains-independent
- Sealing in different colours allows easy distinction between logger types
- Battery level indicator
- Firmware upgrade option.
Scope of delivery
- Voltcraft DL-240K Data logger
- MI
- Battery CR2450
- Type K probe
- Incl. wall bracket
- This text is machine translated.
Hints
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















