
Highlights & Details
Voltcraft DL-230L Data logger + wall bracket
- Logs light intensity
- Built-in display
- Automatically creates PDF and CSV files
Our service for you
Technical specifications
- Product type
Lux data logger
- Unit of measurement
Light intensity
ISO standards
- Dim
(L x W x H) 19 x 37 x 110 mm
- Weight
53 g
- Channels
1
- Features
PDF generator
incl. wall bracket
- Sample rate (max.)
1 days
- Sample rate (min.)
10 s
- Width
37 mm
- Height
110 mm
- Length
19 mm
IP65
- Memory (readings)
31320
- Power supply
CR 2450 button cell (1x)
- Type
DL-230L
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266517 VOLTCRAFT VC 9657635 DL-230L Lux data logger Calibrated to (ISO standards) Unit of measurement Light intensity PDF gener
User & Safety Instructions 2266517 VOLTCRAFT VC 9657635 DL-230L Lux data logger Calibrated to (ISO standards) Unit of measurement Light intensity PDF gener
User & Safety Instructions 2266517 VOLTCRAFT VC 9657635 DL-230L Lux data logger Calibrated to (ISO standards) Unit of measurement Light intensity PDF gener
Warranty Terms
Warranty Terms 2266517 VOLTCRAFT VC 9657635 DL-230L Lux data logger Calibrated to (ISO standards) Unit of measurement Light intensity PDF gener
Download
Download 2266517 VOLTCRAFT VC 9657635 DL-230L Lux data logger Calibrated to (ISO standards) Unit of measurement Light intensity PDF gener
Download 2266517 VOLTCRAFT VC 9657635 DL-230L Lux data logger Calibrated to (ISO standards) Unit of measurement Light intensity PDF gener
Description
Ready to use. No software required.
The device comes with a web-based set-up option. The link is on the logger. The device features a Auto Report function exporting data as PDFs to PCs, Macs or printers.
Data analysis doesn't require software
Connecting the logger to a USB port after the logging process has been completed automatically creates both a PDF and a CSV file.
The PDFs contain a general device status report, settings, notifications and a chart showing the variables logged during the selected time period. The logger creates CSV files for data export and processing.
Large display
Actual readings as well as detected peak and minimum values are shown on the built-in display. Also allows obtaining individual logger IDs if multiple loggers are used at the same time. The display can be disabled to save battery life.
Selectable start/stop settings
The device allows you to choose up to 13 different start/stop settings. Means you can set up the logger to suit your needs. Examples include Immediate Start, Delayed Start, Scheduled Start, Manual Start and many more.
LED notifications
Two-colour LED notifcations show you quickly if and when readings were exceeding the preset limits. No need to scroll through all data recorded during the period. Notifications can be disabled to save battery life.
This text is machine translated.
Features
- Stores Min/Max readings
- Logging timer
- Set-up via browser
- Sampling rates from 1 min to 24 hours
- Water- and dustproof (IP65)
- Built-in lithium button cell keeps logger mains-independent
- Sealing in different colours allows easy distinction between logger types
- Battery level indicator
- Firmware upgrade option.
Scope of delivery
- Logger
- USB-Safety cap
- CR2450 lithium button cell
- User manual
- Incl. wall bracket
- This text is machine translated.













