• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-BC-4100 Charger for cylindrical cells NiMH, NiZn, Li-ion AA , AAA

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

379 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VC-BC-4100 Charger for cylindrical cells

  • Suitable for worldwide use with USB power input
  • Recharges 1-4 AA/AAA 1.2 V Ni-MH/ 1.5 V Li-ion/ 1.6 V NiZn batteries at a time
  • 4 white LED indicators
  • Constant charge current [CC] & constant charge voltage [CV] for Li-ion and Zi-Zn batteries
  • Safety timer
  • Reverse polarity/Bad cell/Alkaline detection/Short circuit protection

Our service for you

Technical specifications

  • Input: 5 V/DC, 2 A (USB-C®)
  • Output:
  • 1-4 pcs (1.2 V Ni-MH) AA: 500 mA
  • 1-4 pcs (1.2 V Ni-MH) AAA: 300 mA
  • 1-4 pcs (1.5 V Li-ion) AA/AAA: 300 mA
  • 1-4 pcs (1.6 V Ni-Zn) AA/AAA: 300 mA
  • Input: 5 V/DC, 1 A (USB-C®)
  • Output:
  • 1-4 pcs (1.2 V Ni-MH) AA/AAA: 300 mA
  • 1-4 pcs (1.5 V Li-ion) AA/AAA: 200 mA
  • 1-4 pcs (1.6 V Ni-Zn) AA/AAA: 300 mA
Matching rechargeable battery

NiMH

NiZn

Li-ion

Product type

Charger for cylindrical cells

Suitable for battery size

AA

AAA

Charging slots

4

AAA

4

AA

4

Operating voltage

5 V / DC

Max. charging current per slot

500 mA

Length

98 mm

Width

66.5 mm

Height

23 mm

Weight

61.8 g

Dim

(L x W x H) 98 x 66.5 x 23 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3499970 VOLTCRAFT VC-BC-4100 Charger for cylindrical cells NiMH, NiZn, Li-ion AA , AAA

Warranty Terms

Warranty Terms 3499970 VOLTCRAFT VC-BC-4100 Charger for cylindrical cells NiMH, NiZn, Li-ion AA , AAA

Description


Put an end to the cable clutter of different chargers.
The VC-BC-4100 is the compact all-rounder for your household, office, workshop or the luggage. Whether you use classical NiMH-batteries for the remote control, powerful Li-ion cells for torches or special NiZn-batteries - this intelligent charger supplies all safely with a new energy.

Thanks to the modern USB-C input you are independent of special mains plugs. The charger can be connected to an existing smartphone adapter, a power bank or even a laptop. The intelligent control system automatically adjusts the charging current to the recognized battery chemistry and the available input power in order to charge your batteries gently and efficiently. With its four independent charging slots, you can easily charge individual cells or a combination of up to four AA or AAA rechargeable batteries at the same time

This text is machine translated.

Features

  • Reverse-polarity protection (mechanical)
  • Short circuit protection

Scope of delivery

  • Battery charger
  • 50 cm USB-A to USB-C® cable
  • User manual

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)