• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-BC-4200 Charger for cylindrical cells NiMH, Li-ion AA , AAA , AAAA, 18650, 18490, 18350, 17670, 17500, 1450

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

423 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VC-BC-4200 Charger for cylindrical cells

  • Charges 1-4 rechargeable batteries
  • Negative Delta V detection for NiMH/NiCd batteries
  • CC, CV for IMR/Li-ion batteries
  • Safety timer protection

Our service for you

Technical specifications

  • Input: 5 V/DC, 2 A (USB-C® and Micro USB)
  • Charging current (AAA, AA): 1.5 V Li-ion 300 mA; NiMH 450 mA (1-4 pcs)
  • Li-Ion/Li-Po charging current: 3.7 V Li-ion 900 mA (1-2 pcs), 450 mA (3-4 pcs); 1.5 V Li-ion 300 mA (1-4 pcs)
  • Average charging time for 2 Ah AA batteries: NiMH 5.5 hrs; 1.5 V Li-ion 3.5 hrs
  • Suitable for battery size:
  • 1.2 V NiMH/NiCd: AA/AAA/AAAA
  • 1.5 V Li-ion: AA/AAA
  • 3.7 V Li-ion/IMR: 18650, 18490, 18350, 17670, 17500, 14500, 10440, 16340 (RCR123)
Matching rechargeable battery

NiMH

Li-ion

Product type

Charger for cylindrical cells

Suitable for battery size

AA

AAA

AAAA

18650

18490

18350

17670

17500

14500

10440

16340

Show more
Charging slots

4

AAA

4

AA

4

Operating voltage

5 V / DC

Max. charging current per slot

900 mA

Length

125 mm

Width

90 mm

Height

27.5 mm

Weight

153 g

Dim

(L x W x H) 125 x 90 x 27.5 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533187 VOLTCRAFT VC-BC-4200 Charger for cylindrical cells NiMH, Li-ion AA , AAA , AAAA, 18650, 18490, 18350, 17670, 17500, 1450

Warranty Terms

Warranty Terms 3533187 VOLTCRAFT VC-BC-4200 Charger for cylindrical cells NiMH, Li-ion AA , AAA , AAAA, 18650, 18490, 18350, 17670, 17500, 1450

Description

Features

  • Recharges 1-4 1.5 V / 3.7 V IMR/Li-ion batteries or 1.2 V NiMH/NiCd batteries at a time
  • LCD display
  • Negative delta V detection for NiMH/NiCd batteries
  • Intelligent charging mode: Constant charge current [CC] and constant charge voltage [CV] for IMR/Li-ion batteries
  • Safety timer protection
  • Bad cell / Alkaline detection
  • Built-in thermal sensors for over-temperature protection
  • Reverse-polarity protection (mechanical)
  • Short circuit protection

Scope of delivery

  • Battery charger
  • 50 cm USB-A to USB-C® cable
  • User manual

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)