• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC GT 6001 16A N/A 3 Phase Adaptor CEE 16 A 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Tue, 30 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3 Phase Adaptor CEE 16 A

  • Compatible with VOLTCRAFT ® GT-6000
  • 16 A CEE 5 pin active
  • For measurement of RPE, leak under operating conditions
  • CAT III 300 V

Our service for you

Technical specifications

  • Nominal voltage:
  • 400V/AC 50/60Hz
  • Nominal Current:
  • max. 16A
  • Protection type:
  • IP40
  • Compatible with
  • VOLTCRAFT GT-600
Product type

Measurement adapter

Compatible with

VOLTCRAFT

Weight

1450 g

Reading category

CAT III 300 V

Compatible with

VOLTCRAFT GT-6000

Width

121 mm

Height

55 mm

Length

680 mm

Type

VC GT 6001 16A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267357 VOLTCRAFT VC GT 6001 16A N/A 3 Phase Adaptor CEE 16 A 1 pc(s)

Warranty Terms

Warranty Terms 2267357 VOLTCRAFT VC GT 6001 16A N/A 3 Phase Adaptor CEE 16 A 1 pc(s)

Description

Measuring adapter for three-phase consumers for measuring RCDs and leakage currents under operating conditions, optional accessories for the device tester Voltcraft GT-6000.

This text is machine translated.

Features

  • Active testing of 3-phase test objects

Scope of delivery

  • 3 phase adapter
  • Safety hint sheet

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)