
Highlights & Details
Ultra-Powerbank PD100W-40.000mAh-IP67
- 40000mAh lithium power bank
- Interface ports: input: USB-C® x2; output: USB-A x 2, 2 x USB-C®
- The display shows the charge level and the remaining battery level
- Silica gel hanging rope
- Ultra high capacity with IP67 protection rating, suitable for outdoor useage
- 5W Dimmable LED light
- Clear display shows the charging data and status, e.g. charge level, remaining battery level, power and temperature
Our service for you
Technical specifications
- Material: Aluminium alloy
- Battery capacity: 40000 mAh, 154 Wh
- Screen: HD screen, 80*160 resolution
- Interface: USB-C® *2 USB-A *2
- Input:
- USB-C®1: 100 W (5 V, 3 A, 9 V, 3 A, 12 V, 3 A, 15 V, 3 A, 20 V, 5 A)
- USB-C®2: 30 W (5 V, 3 A, 9 V, 3 A, 12 V, 2.5 A, 15 V, 2 A, 20 V, 1.5 A)
- Output:
- USB-A: 5 V, 3 A, 9 V, 2 A, 12 V, 1.5 A
- USB-C®1: 100 W (PDO:5 V, 3 A, 9 V, 3 A, 12 V, 3 A, 15 V, 3 A, 20 V, 5 A)
- (PPS: 3.3 - 11 V, 3 A, 3.3 - 21 V, 3 A)
- USB-C®2: 30 W (PDO:5 V, 3 A, 9 V, 3 A, 12 V, 2.5 A, 15 V, 2 A, 20 V, 1.5 A)
- (PPS: 3.3 - 11 V, 3 A, 3.3 - 21 V, 1.5 A)
- AC port output power distribution
- USB-C®1 single port output: 100 W/ USB-C®1 + USB-C®2 output: 65 W+30 W, total power 95 W/ USB-C®2 + USB-A1 output: 30 W+18 W, total 48 W
- USB-C®2 single port output: 30 W/ USB-C®1 + USB-A1 output: 65 W+18 W, total power 83 W/ USB-C®2 + USB-A2 output: 30 W+18 W, total 48 W
- USB-A1 single port output: 18 W/ USB-C®1 + USB-A2 output: 65 W+18 W, total power 83 W/ USB-A1 + USB-A2 output: 15 W (5 V/3 A)
- USB-C®1 + USB-C® 2 + USB-A1 output: 45 W+30 W+18 W, total power 93 W
- USB-C®1 + USB-C® 2 + USB-A2 output: 45 W+30 W+18 W, total power 93 W
- USB-C®2 + USB-A1 + USB-A2 output: 30 W+15 W (5 V/3 A), total power 45 W
- USB-C®1 + USB-C®2 + USB-A1 + USB-A2 output: 45 W+30 W+15 W (5 V/3 A), total power 90 W
- LED power :5W, dimmable
- Screen : TFT-LCD resolution :80*160
- Battery : 3.85V High voltage polymer battery
- Hanging rope material: silica gel
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
40000 mAh
- Charging current (max.)
5 A
- Technology
LiPo
- Length
127 mm
- Width
71.5 mm
- Connector
USB C®
USB A (Host)
- Height
62 mm
- Weight
1.2 kg
- Operating voltage
5 V / DC
9 V DC
12 V / DC
15 V/DC
20 V / DC
- Factory colour
Aluminium grey
- Wireless charging
No
- Charging method
Power Delivery
- Dim
(L x W x H) 127 x 71.5 x 62 mm
- Powerbank features
LED torch
Outdoor
Status display
IP67
- USB-C voltage output (max.)
20 V
- USB-C current output (max.)
5 A
- USB-C voltage input (max.)
20 V
- USB-C current input (max.)
5 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3014211 VOLTCRAFT VC-PB-100W-40000-IP67 Power bank 40000 mAh Power Delivery LiPo USB C®, USB A (Host) Aluminium grey LED torch,
Security datasheet
Security datasheet 3014211 VOLTCRAFT VC-PB-100W-40000-IP67 Power bank 40000 mAh Power Delivery LiPo USB C®, USB A (Host) Aluminium grey LED torch,
Warranty Terms
Warranty Terms 3014211 VOLTCRAFT VC-PB-100W-40000-IP67 Power bank 40000 mAh Power Delivery LiPo USB C®, USB A (Host) Aluminium grey LED torch,
Description
Power pack for mobile devices
The PD100W-40.000mAh-IP67 Ultra Power Bank is properly named. With 40,000 mAh it offers sufficient power to charge the laptop several times. Two USB-C® and USB-A outputs each stand for smart phones, tablets and other devices. Shades of gray.
Safe and clever technology
The lithium power bank is waterproof according to IP67 and protected against overvoltage, overload and short circuit. Silica gel prevents excessive humidity and thus protects the valuable electronics. Furthermore, the power bank can be used as a torch: Dimmable LEDs light up the darkness as required. With the hand strap the Energy pack can be carried securely on your body at all times.
This text is machine translated.
Features
- Over-voltage protection
- Over-load protection
- Short-circuit protection
- Minimal changing time: 2 h 55 min
Scope of delivery
- Main unit
- USB cable
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










