• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC PB PD140W Power bank 22400 mAh Quick Charge 3.0, Power Delivery 3.0 Li-ion Black (matt) Status display

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft PD140W Powerbank for laptops & cell phones

  • Large 22400 mAh capacity
  • Supports QC 3.0
  • Type C® port with PD 140 W output
  • Simultaneous charging of up to 3 devices
  • 4 LED indicators for charging and power status
  • Aluminium alloy housing
  • High capacity with PD 140W and QC 3.0 fast charging

Our service for you

Technical specifications

  • Capacity: 22400 mAh @3.7 V 82.88 WhBattery: Lithium-Ion x 7 pcs. (@3200 mAh)Charging time: Approx. 2.8 hours per PD 45 W.
Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

22400 mAh

Charging current (max.)

5 A

Technology

Li-ion

Length

193 mm

Width

87 mm

Height

21 mm

Weight

550 g

Operating voltage

5 V / DC

9 V DC

12 V / DC

15 V/DC

20 V / DC

Factory colour

Black (matt)

Wireless charging

No

Charging method

Quick Charge 3.0

Power Delivery 3.0

Dim

(L x W x H) 193 x 87 x 21 mm

Connector type

USB-C® 2x

USB-A 1x

Powerbank features

Status display

USB-C voltage output (max.)

28 V

USB-C current output (max.)

5 A

USB-C voltage input (max.)

20 V

USB-C current input (max.)

3 A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633523 VOLTCRAFT VC PB PD140W Power bank 22400 mAh Quick Charge 3.0, Power Delivery 3.0 Li-ion Black (matt) Status display

Security datasheet

Security datasheet 2633523 VOLTCRAFT VC PB PD140W Power bank 22400 mAh Quick Charge 3.0, Power Delivery 3.0 Li-ion Black (matt) Status display

Warranty Terms

Warranty Terms 2633523 VOLTCRAFT VC PB PD140W Power bank 22400 mAh Quick Charge 3.0, Power Delivery 3.0 Li-ion Black (matt) Status display

Description

This power bank is not just for laptopsBeing on the move and seeing the shrinking of the battery bar is not just the ideal idea of relaxed working. The VOLTCRAFT PD140W power bank is not only cool with its aluminum casing, it offers 22400 mAh capacity to power laptops, mobile phones, tablets and much more via the USB Type C® connector with 140 watt output power. It also supports Quick Charge Mode 3.0, which stands for high performance and efficient power transmission. Four LED-displays inform permanently about the charging and operating status. Safe and secure: The VOLTCRAFT PD140W is protected from short-circuits, overload, overvoltage and overheating. USB-C charging cables and user manual are also included in the delivery.

This text is machine translated.

Features

  • Capacity: 22400 mAh @3.7 V 82.88 Wh
  • Battery: Li-ion x 7pcs (@3200 mAh)
  • Charging time: approx. 2.8 hours with PD 45 W
  • Input:
  • USB-C®: 5 V/3 A,9 V/3 A,12 V/2.5 A,15 V/3 A, 20 V/2.25 A
  • Output:
  • USB-C®/1: 5 V/3 A,9 V/3 A,12 V/3 A,15 V/3 A, 20 V/3.25 A
  • USB-C®/2: 5 V/3 A,9 V/3 A,12 V/3 A,15 V/5 A, 20 V/5 A, 28 V/5 A - Total 140 W
  • USB A: 5 V/3 A,9 V/2 A,12 V/1.5 A
  • Short circuit, overcharge, overvoltage and overheat protection
  • Minimal changing time: 4.5 h

Scope of delivery

  • Power bank
  • USB-C® to USB-C® charging cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.