• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-UC9SC.M2 Power bank 10000 mAh Qi 2.2, Power Delivery 3.0 Li-ion Black/silver

1/8
EAN:
Part number:
Item no:
Dispatches on Tue, 5 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT VC-UC9SC.M2 Qi2.2 Semi Solid 10.000mAh Power bank

  • Qi2.2 25 W max. wireless charging
  • Safe semi-solid battery
  • 10 000 mAh capacity
  • PD 35 W USB-C® fast charging
  • Integrated power indicator

Our service for you

Technical specifications

Product type

Power bank

Charging slots

1

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3 A

Technology

Li-ion

Length

160 mm

Width

68 mm

Height

15 mm

Weight

210 g

Factory colour

Black/silver

Wireless charging

Yes

25678

Charging method

Qi 2.2

Power Delivery 3.0

Dim

(L x W x H) 160 x 68 x 15 mm

Connector type

USB-C® 1x

USB-C voltage output (max.)

20 V

USB-C current output (max.)

3 A

USB-C voltage input (max.)

20 V

USB-C current input (max.)

3 A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3774059 VOLTCRAFT VC-UC9SC.M2 Power bank 10000 mAh Qi 2.2, Power Delivery 3.0 Li-ion Black/silver

Warranty Terms

Warranty Terms 3774059 VOLTCRAFT VC-UC9SC.M2 Power bank 10000 mAh Qi 2.2, Power Delivery 3.0 Li-ion Black/silver

Description

The black-silver VOLTCRAFT VC-UC9SC.M2 power bank is equipped with a safe semi-solid Li-ion battery. With a capacity of 10,000 mAh, dimensions of 68 x 15 x 160 mm (W x H x L) and a weight of 210 g, it serves as a reliable mobile power source for use in everyday work.

Quick and wireless charging
The device supports Qi 2.2 technology (Qi certificate IDs: 25678) for wireless charging with a maximum power of 25 W. The power bank also has a USB-C® port that serves as input/output and enables USB Power delivery (PD 3.0) with a fast charging function of up to 35 W. The maximum input and output voltage is 20 V at a charging current of 3 A.

Integrated protection functions and control
For a safe operation, the model is equipped with extensive protection against short circuit, over-charging, over-voltage as well as over-heating. A built-in charge level indicator provides visual control of the remaining capacity at any time. Along with the power bank, the delivery package includes a suitable charging cable as well as operating instructions.

This text is machine translated.

Features

  • Short circuit protection
  • Overcharge protection
  • Overvoltage protection
  • Overheat protection

Scope of delivery

  • Powerbank
  • Charging cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.