• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-WT-W010 RFID Wallet Power bank 5000 mAh LiPo Black Status display

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wallet power bank, Black, Voltcraft

  • Capacity: 5000mAh/19.25Wh
  • Portable size
  • RFID blocking function
  • Compact card holder with RFID blocking function
  • (can fit 5-6 credit cards)
  • USB-C® cable magnetic storage

Our service for you

Technical specifications

  • Capacity: 5000mAh/ 19.25Wh
  • Norminal voltage: 3.85 V
  • Battery: Lithium Cobalt Oxide; 500 recycle times
  • Type-C® input: 5 V/2.1 A
  • Type-C® output : 5 V/2.4 A
  • 12 cm Magnetic cable (USB-C® to USB-C®)
  • Charging current: 5 V/ 2100 mA max.
  • Charging time: 3 Hrs
Product type

Power bank

Charging slots

1

Capacity (mAh, Ah)

5000 mAh

Charging current (max.)

2100 mA

Technology

LiPo

Length

122 mm

Width

79 mm

Height

12 mm

Weight

166 g

Operating voltage

5 V / DC

Factory colour

Black

Wireless charging

No

Dim

(L x W x H) 122 x 79 x 12 mm

Powerbank features

Status display

USB-C voltage output (max.)

5 V

USB-C current output (max.)

2.4 A

USB-C voltage input (max.)

5 V

USB-C current input (max.)

2.1 A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062664 VOLTCRAFT VC-WT-W010 RFID Wallet Power bank 5000 mAh LiPo Black Status display

Security datasheet

Security datasheet 3062664 VOLTCRAFT VC-WT-W010 RFID Wallet Power bank 5000 mAh LiPo Black Status display

Warranty Terms

Warranty Terms 3062664 VOLTCRAFT VC-WT-W010 RFID Wallet Power bank 5000 mAh LiPo Black Status display

Description


Power reserve for on the move
Always and everywhere enough Power? If the batteries of your smartphone or tablet run out of power, the compact "VC-Wallet RFID power bank" has 5.000mAh of energy for recharging.
RFID-secured storage space for credit cards
The three inner compartments, which hold space for five to six credit cards - safely stowed and protected against unauthorized access with RFID blocking function.
Safe to use
The VC-Wallet power bank 5.000mAh RFID is equipped with an overload, short-circuit, overheating and deep discharge protection.
Included in the delivery
In addition to the power bank, the package includes an approx. 12 cm long USB magnetic cable as well as a user manual.

This text is machine translated.

Features

  • Overcharge protection
  • Overdischarge protection
  • Short circuit protection
  • Over temperature protection
  • Minimal changing time: 3 h

Scope of delivery

  • Main unit
  • USB magnetic cable (approx. 5cm)
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.