• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC36 Rotating EMF tester Calibrated to (ISO standards) CAT IV 600 V LED

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary field and engine rotation direction tester VC36-ISO calibrated

  • Automatic test sequence
  • Phase sequence and rotary field direction indicator
  • Test direction of engine without touching

Our service for you

Technical specifications

  • Frequency range: 15 -400 Hz
  • Measuring voltage: 90 - 600 V/AC
Product type

Rotating EMF tester

Reading type

Phase

Rotating magnetic field

Display

LED

V AC reading range

90 up to 600 V

Reading category

CAT IV 600 V

IP40

ISO standards

Dim

(L x W) 29 mm x 71 mm

Weight

192 g

V AC reading range (max.)

600 V

V AC reading range (min.)

90 V

Width

71 mm

Length

29 mm

Type

VC36

Power supply (details)

9 V battery

Connection

4 mm safety sockets

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1238281 VOLTCRAFT VC36 Rotating EMF tester Calibrated to (ISO standards) CAT IV 600 V LED

User & Safety Instructions

User & Safety Instructions 1238281 VOLTCRAFT VC36 Rotating EMF tester Calibrated to (ISO standards) CAT IV 600 V LED

Information

Information 1238281 VOLTCRAFT VC36 Rotating EMF tester Calibrated to (ISO standards) CAT IV 600 V LED

Information 1238281 VOLTCRAFT VC36 Rotating EMF tester Calibrated to (ISO standards) CAT IV 600 V LED

Warranty Terms

Warranty Terms 1238281 VOLTCRAFT VC36 Rotating EMF tester Calibrated to (ISO standards) CAT IV 600 V LED

Description

This text is machine translated.

Automatic tester for indicating and testing phase sequences and direction of rotary field of drives in industrial electrical installations. By placing the auditor to a rotating 3-phase electric motor can also be determined the rotation direction" contact".

Features

  • Plug-in test leads
  • Attachable alligator clips.

Scope of delivery

  • 3 test leads
  • 3 alligator clips
  • Bag
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.