
Number
Highlights & Details
Voltcraft VC515 160A AC/DC Clamp Meter
- CAT III 600 V //
- AC/DC current measurement up to 160A //
- 6000 Counts //
- True RMS //
- Measuring point illumination //
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
160 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
160 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01 nF- 9.999 mF
- Frequency reading range
10 Hz- 100 kHz
- Temperature
-20 °C ~ 760 °C
- Power supply (details)
3 x AAA
- Height
216 mm
- Width
67 mm
- Length
35 mm
- Weight
240 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC515 160A
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 35 x 67 x 216 mm
- Opening range of current clamps
22 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208845 VOLTCRAFT VC515 160A Clamp meter Resolution 1 mA CAT III 600 V Display (counts): 6000 Highly precise for direct current,
Warranty Terms
Warranty Terms 3208845 VOLTCRAFT VC515 160A Clamp meter Resolution 1 mA CAT III 600 V Display (counts): 6000 Highly precise for direct current,
Description
The special pliers head with optimized coil and Hall element for direct current measurement provides extremely high precision when measuring. They are 10 times more accurate than conventional clamp-on ammeters.
Although the clamp also controls the AC current measurement, it is particularly well suited to measurements on battery storage devices, chargers and charging infrastructures and to backup battery systems.
Quick and easy reading of DC and AC current of up to 160A
Unlike with multimeters, no circuit interruption required. Ideal for electric enclosures and high amperages in automotive electrical systems.
Multimeter functions
The device reads voltage, frequency, temperature, capacity and resistance with automatic range selection and comes with diode and acoustic continuity testing.
High-contrast 6000 counts display
Easily readable display in all light conditions. This model tops any common clamp meters used in badly lit electrical enclosures. Readings of up to 5999 (6000 counts) are always displayed as 4-digit numbers no matter where the decimal mark is placed.
Hold button perfectly reachable with the thumb
The Hold button is used to store cases where the display cannot be read during measuring. Here, this button is placed ergonomically at the position of the thumb. You don't have to look for it, just like a conventional pliers.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- Measurement functions: Current, voltage, resistance, temperature, capacitance, Frequency, Continuity, Diode check //
- Data-hold //
- Auto-power off function //
Scope of delivery
- VC515 160A AC/DC Clamp meter //
- 3 x 1.5 AAA Battery //
- Pouch //
- Safety Test leads //
- Thermo-sensor //
- K-type measurement adapter //









