
Highlights & Details
DAkkS VOLTCRAFT digital multimeter
- CAT III 1000 V / CAT IV 1000 V
- 20,000 counts
- Dust and water-proof protection (IP65)
- Extremely robust
- With torch function
- The transflective display provides better visibility outdoors
- 3-phase rotation indicator and 1kHz low pass filter
- IOS/Android APP via Bluetooth®
Technical specifications
- Analogue bar graph (switchable)
- IP65
- Voltage reading range DC (min.)
20 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
200 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
200 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
200 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
200 Ω - 100 MΩ
- Reading range - capacity
20 nF - 20 mF
- Frequency reading range
20Hz - 20 MHz
- Temperature
-40 - 1000 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Measurement type (details)
True RMS
- Frequency range
20 Hz - 20 MHz
- Interfaces
Bluetooth®
- Power supply (details)
4 x 1.5 V DC
- Height
51 mm
- Width
104 mm
- Length
216 mm
- Weight
550 g
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC915
- Display
Digital
- Display (counts)
20000
- Dim
(L x W x H) 216 x 104 x 51 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-40 °C
- Features
Conforms wth DAkkS standards
- Interfaces
Bluetooth®
IP65
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768293 VOLTCRAFT VC915 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 1000 V Display (count
Warranty Terms
Warranty Terms 3768293 VOLTCRAFT VC915 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 1000 V Display (count
Description
Transflective display – the next generation
It combines the advantages of a TFT color display with an LCD. The display offers brilliant contrast similar to a conventional LCD when exposed to direct sunlight outdoors. For normal to dark conditions, the display shines with a contrast never before available. It possesses an individually configurable and an automatic brightness adjustment and an automatic light/dark switching (night mode).
Ground-breaking magnetic technology – both hands free for test leads
Extra strong neodymium magnets integrated in the casing ensure a secure fit on the control cabinet door. Thus, the device must not be placed on the ground any longer during measurements. If required, the measuring leads also adhere magnetically to the device.
Fantastically flexible test leads
A two-layer, two-color silicone sleeve with wear indicator provides together with an extremely fine-wired conductor structure, which is twisted for mechanical reinforcement with a highly flexible and tear-resistant fiber plastic, highest flexibility and pleasant working.
Make it your device
Many functions can be configured individually. Automatic switch-off after 5, 10, 15 or 30 min. The bar graph can generally be switched on and off in order, for example, to be able to detect trends or fluctuations in a better way. Beep sound during measurement range change can be switched on/off.
Water and dust proof according to IP65
Use and storage in places with high humidity or wetness are possible without any problem. In this device, the measuring sockets are not part of the circuit board, but are completely sealed tight with the housing.
Direction of rotation check
The direction of the rotating field can be determined with the phase rotation test using the two measuring cables. Unique test instructions are shown in the display and only when the phase position has been detected does the multimeter enable the measurement of the next conductor.
Impedance switching
The LoZ function makes it possible to measure alternating voltages with low impedance. The lower internal resistance of the measuring device reduces the measurement deviations due to stray and ghost voltages.
Switchable low pass filter (LPF)
In digitally controlled motors, unwanted modulated control signals are ignored for the measurement.
Bluetooth® connectivity
The multimeter VC-915 can be coupled with a smartphone. The free APP allows data to be logged, and the multimeter's display can be transferred to the APP, and in live mode read off the measured values on the smartphone's display.
Delta measurement
For measuring deviations of a specified value. This allows you to focus on the positive and negative changes and does not have to reckon with all the time.
Sample ratio
Measurement rate or duty cycle also refers to phase angle control, switched-mode power supplies and other digital switched devices for determining the percentage value between ON (pulse) and OFF.
Min Max
The highest and lowest values of a series of measurements are saved and displayed.
Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the meter during rough applications.
Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.
Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.
Built-in torch
It's easier to find your way in the dark to the fuse box with its integrated LED light.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- Measurement functions:
- Direct voltage up to max. 1000 V
- Alternating voltage up to max. 1000 V
- AC and DC voltage up to max. 10 A or 20 A for a short time (max. 10 seconds)
- Frequency measurement from 20 Hz to 20 MHz (electronic) Capacities up to 20 mF
- Resistors up to 100 MΩ
- Continuity testing
- Diode test
- 3-phase rotation indicator
- AC and DC voltage measurements
- Comparison function
- Data acquisition
- MIXED VOLTAGE MEASUREMENT V/AC + DC
- 4 - 20 mA loop current measurement
- Additional functions:
- Auto/manual measuring range selection
- Hold function
- Max-min measured value storage
- Reference value measurement (REL)
- Analogue bar graph display
- Duty cycle
- Auto display lighting
- Automatic swtich-off (selectable)
- Integrated LED lamp
- Folding-out stands
- Battery level indicator
- Warning symbol during the measurement of hazardous voltages
- Rubber protective frame with test prod holder on the rear
- Robust casing with protective rubber coating.
- Magnetic measuring tip holder for enclosed measuring tips
Scope of delivery
- Digital multimeter
- User manual
- K-type temperature sensor with point contact
- 4x 1.5 V battery
- One pair of CAT IV 1000V removable safety test leads (silicone cables)
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















