
Highlights & Details
Lead acid battery charger; 6V/ 12V
- For 6 V/ 12 V lead-acid batteries
- Wide range input (100 - 240 V)
Technical specifications
- recommended battery capacity (min.): 1Ah (6V) or 1.2Ah (12V)
- recommended battery capacity (max.): 8Ah (6V or 12V)
- Charge voltage: 7.2V for 6V battery, 14.6V for 12V battery
- Cable length: 1.2 meter
- Product type
VRLA charger
- Matching rechargeable battery
SLA
Lead-acid
Lead acid membrane
- Suitable for lead-type rechargeables
6 V
12 V
- Recommended battery capacity (min.)
1 Ah
- Recommended battery capacity (max.)
8 Ah
- Charging slots
1
- Operating voltage
100 - 240 V / AC
- Charging current (max.)
0.8 A
- Charging current at 6 V
0.8 A
- Charging current at 12 V
0.8 A
- Length
74.3 mm
- Width
78.7 mm
- Height
28.6 mm
- Weight
107 g
- Dim
(L x W x H) 74.3 x 78.7 x 28.6 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2867717 VOLTCRAFT VRLA charger BC800 6 V, 12 V Charging current (max.) 0.8 A
Warranty Terms
Warranty Terms 2867717 VOLTCRAFT VRLA charger BC800 6 V, 12 V Charging current (max.) 0.8 A
Description
Uncomplicated charging of lead-acid batteries
For all lead-acid batteries with 6 or 12 V voltage, the "lead-acid battery charger BC800 6V/12V" enables easy, uncomplicated charging. Simply connect black and red clip to the battery, observe correct polarity and plug the charger into a socket.
Charging status-display via LED
The red LED is lit during charging and the completed process is indicated by flashing. If the battery is defective or incorrect polarity, the LED remains off. Short-circuit and polarity reversal protection offer additional security.
This text is machine translated.
Features
- With LED indicator
- Red LED on (charging), Flashing red LED (charging complete), LED off (bad cell or incorrect polarity).
- Short circuit protection
- Reverse connection protection
Scope of delivery
- Main unit
- 2.5 x 5.5 mm detachable plug
- cable with black & red clamp
- User manual
What kind of Lead Acid Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























