
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
Lead-acid battery charger AL 800
- For 6 and 12 V lead-acid batteries
- Short-circuit and overload protection
- I/U charging characteristics and switching power supply technology
Technical specifications
- Product type
VRLA charger
- Matching rechargeable battery
SLA
Lead-acid
Lead acid membrane
- Suitable for lead-type rechargeables
6 V
12 V
- Recommended battery capacity (min.)
1.2 Ah
- Recommended battery capacity (max.)
63 Ah
- Charging slots
1
- Operating voltage
230 V / AC
- Charging current (max.)
0.8 A
- Charging current at 2 V
0.8 A
- Charging current at 6 V
0.8 A
- Charging current at 12 V
0.8 A
- Charge Voltage
2.3 V
6.9 V
13.8 V
- Width
65 mm
- Height
85 mm
- Depth
35 mm
- Weight
175 g
- Dim
(W x H x D) 65 x 85 x 35 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2206333 H-Tronic VRLA charger AL800 6 V, 12 V Charging current (max.) 0.8 A
Conformity certificate
Conformity certificate 2206333 H-Tronic VRLA charger AL800 6 V, 12 V Charging current (max.) 0.8 A
Description
With this small automatic charger you can automatically charge all 6 V and 12 V lead-acid batteries. When the battery reaches the end charge voltage, the charging current is regulated down to prevent the battery from overloading. Three LEDs show the charging status of the battery. Thanks to the fully electronic voltage and current limit, a connected battery is always kept at the optimum charge and simultaneously prevented from overloading, which in turn stops the formation of dangerous oxyhydrogen gas.
This text is machine translated.
This text is machine translated.
Features
- Electronic short-circuit, reverse polarity and overload protection
- Fixed end charge voltage
- Automatic adjustment of the charging current
- Only starts charging when a battery is properly connected
- LED display for mains, charging and reverse polarity
- The battery terminals do not release any electricity when the charger is empty
- I/U charging characteristics
- Modern switching power supply technology.
Scope of delivery
- Charger
- Alligator clips
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 150.96*
What kind of Lead Acid Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































