
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Highlights & Details
H-Tronic AL600plus, 2-12V Lead Acid Battery Charger, 600mAh
- For 2, 6 and 12 V lead-acid rechargeable batteries
- Short-circuit and polarity reversal protection integrated
- Battery test function, defect detection
Technical specifications
- Temperature range -25 to +45 °C
- Product type
VRLA charger
- Matching rechargeable battery
SLA
Lead-acid
Lead acid membrane
- Suitable for lead-type rechargeables
2 V
6 V
12 V
- Recommended battery capacity (min.)
1.2 Ah
- Recommended battery capacity (max.)
40 Ah
- Charging slots
1
- Operating voltage
230 V / AC
- Charging current (max.)
0.6 A
- Charging current at 2 V
0.3 A
- Charging current at 6 V
0.3 A
- Charging current at 12 V
0.6 A
- Charge Voltage
2.4 V
7.15 V
14.3 V
- Width
70 mm
- Height
55 mm
- Depth
95 mm
- Weight
550 g
- Dim
(W x H x D) 70 x 55 x 95 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 512315 H-Tronic AL600plus, 2-12V Lead Acid Battery Charger, 600mAh
Description
One of the most modern and intelligent battery charging, diagnosis and test devices for all 2 V, 6 V and 12 V lead-acid batteries, such as maintenance-free gel batteries and lead-acid batteries. This charger works with the most modern characteristic curve-controlled charging technology and provides optimal charging and care for lead-acid batteries. The intelligent software constantly monitors all functions and controls the charging process according to the prevalent conditions. The battery can remain connected for months. It is not possible to overcharge the batteries. Five LEDs continuously indicate the operative status. The automatic charger can be connected to the rechargeable battery over the entire winter.
Features
- Multistage I/U- charging characteristic I-Phase, U1-Phase, U2-Phase
- Automatic battery care mode (automatic refreshing of the battery after charging)
- Sustained charging
- Software-diagnosis of the battery before charging, battery test function, defect detection
- For 2, 6 und 12 V Lead-acid batteries (Acids, Gel, AGM)
- AGM)
- Charging current max. 0.6 A (automatic adjustment).
Scope of delivery
- Charger
- Alligator clips
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 170.96*
What kind of Lead Acid Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























