
Highlights & Details
Laboratory power supply device VSP 1410
- No. of outputs 2 x
- Output voltage 10.1 V DC - 40 V DC
- Output current 1 0 A;10 A
- Power 409 W
- Switched PSU technology
- Active PFC
- remote control
- Sense function
- Type (misc.): Bench
Our service for you
Technical specifications
- Type
VSP 1410
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
2 x
409 W
- Technology
SMPSU
- Dim
(W x H x D) 333 x 88 x 340 mm
Manufacturer's standards (no certificate)
- Weight
5.8 kg
- Connections
4 mm safety sockets.
Remote and sense via screw terminals on the rear side
- Type
Bench
- Output voltage (max.)
40 V DC
- Output voltage (min.)
0.1 V DC
- Output voltage 2 (max.)
6 V DC
- Output voltage 2 (min.)
0 V DC
- Max. output current
10 A
- Output current (min.)
0 A
- Output current 2 (max.)
1.5 A
- Output current 2 (min.)
1.5 A
- Inputs
IEC 320 C14
- Type
Switched Mode
- Width
333 mm
- Height
88 mm
- Max. temperature
+40 °C
- Min. temperature
0 °C
- Output current 1
0 - 10 A
- Output current 2
1.5 A
- Depth
340 mm
409 W
- Input voltage
230 V AC
- Output voltage 1
0.1 - 40 V DC
- Output voltage 2
0 - 6 V DC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511772 VOLTCRAFT VSP 1410 Bench PSU (adjustable voltage) 0.1 - 40 V DC 0 - 10 A 409 W No. of outputs 2 x
Information
Information 511772 VOLTCRAFT VSP 1410 Bench PSU (adjustable voltage) 0.1 - 40 V DC 0 - 10 A 409 W No. of outputs 2 x
Conformity certificate
Conformity certificate 511772 VOLTCRAFT VSP 1410 Bench PSU (adjustable voltage) 0.1 - 40 V DC 0 - 10 A 409 W No. of outputs 2 x
Warranty Terms
Warranty Terms 511772 VOLTCRAFT VSP 1410 Bench PSU (adjustable voltage) 0.1 - 40 V DC 0 - 10 A 409 W No. of outputs 2 x
Description
This text is machine translated.
Features
- Remotely controllable
- Sense function
- Current restriction by pressing a button can be displayed and pre-set.
Scope of delivery
- DC bench power supply
- Power cable
- User manual.







