• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VT-300 AC detector CAT II Visual

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

485 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT VT-300 alternating voltage detector

  • CAT II, 250 VAC
  • Non-contact AC voltage test (70 - 250 VAC)
  • DC polarity check (3.0 - 30 VDC)
  • Non-contact voltage tester with telescopic extension max. 130 cm
  • Continuity check

Our service for you

Technical specifications

Product type

AC detector

Reading type

Voltage testing

Display

Visual

V AC reading range

70 up to 250 V

V DC reading range

3 up to 30 V

Reading category

CAT II

Manufacturer's standards (no certificate)

Dim

(L x W x H) 180 x 32 x 17 mm

Weight

76 g

Max. frequency

500 Hz

Min. frequency

50 Hz

Frequency range

50 Hz - 500 Hz

V AC reading range (max.)

250 V

V AC reading range (min.)

70 V

Voltage DC reading range (max.)

30 V

Voltage reading range DC (min.)

3 V

Width

32 mm

Height

17 mm

Length

180 mm

Type

VT-300

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3124330 VOLTCRAFT VT-300 AC detector CAT II Visual

User & Safety Instructions

User & Safety Instructions 3124330 VOLTCRAFT VT-300 AC detector CAT II Visual

Warranty Terms

Warranty Terms 3124330 VOLTCRAFT VT-300 AC detector CAT II Visual

Description

The voltage detector has the following functions:
Contact-free voltage testing (potential-free AC voltage text: 70 - 250 V/AC)
Checking the polarity of DC low-voltage power sources (DC polarity test 3.0 - 30 V/DC)
Continuity testing
Auto-test function
Earth and ground test
Fuse test
Cable break detection
Check the cable connections
Diode testing and rectifier polarity test.

This text is machine translated.

Features

  • Self-test function
  • Grounding and earthing test
  • Blown fuse test
  • Wrong connection test
  • Detect broken wires
  • Check wiring connections
  • Check diode and rectifier polarity

Scope of delivery

  • Tester
  • 2x LR41 batteries
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.96€ 69.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)