• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT WB-310 IR camera Calibrated to (DAkkS standards) -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camer

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VOLTCRAFT WB-310 thermal imager

  • 25 Hz thermal imager
  • Temperature range -20 to 550 °C.
  • 160 x 120 Pixel Bolometer-matrix
  • Thermal sensitivity 50 mK
  • 71 mm (2.8") LCD, 320 x 240 Pixel
  • 2-in-1: Camera and thermal camera
  • LED lamp
  • 8 color palettes
  • WLAN for data transfer and live video output via APP
  • Laser point for exact positioning of the measuring points/ranges

Our service for you

Technical specifications

Type

WB-310

Product type

IR camera

Bolometer array

160 x 120 Pixel

Interfaces

USB C®

Temperature reading range (max.)

550 °C

Colour schemes

8

Temperature reading range (min.)

-20 °C

Frame rate

25 Hz

Display resolution

320 x 240 Pixel

Thermal sensitivity

50 mK

Dim

(L x W x H) 75.5 x 101 x 235 mm

Temperature resolution

0.1 °C

Digital zoom

32 x

Emission level (max.)

1.00

Emission level (min.)

0.01

Focus

Fixed-focus

Geometric resolution (IFOV)

4.62 mrad

Weight

420 g

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-20 up to 550 °C

Min. focusing distance

0.5 m

Width

101 mm

Height

235 mm

Length

75.5 mm

Connection

Wi-Fi (802.11b/g)

Features

Built-in digital camera

Wi-Fi

Built-in LED light

DAkkS standards

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049836 VOLTCRAFT WB-310 IR camera Calibrated to (DAkkS standards) -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camer

Warranty Terms

Warranty Terms 3049836 VOLTCRAFT WB-310 IR camera Calibrated to (DAkkS standards) -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camer

Description

VOLTCRAFT's WB-310 is a compact thermal imaging camera reliably providing excellent thermal images for pros in industry and trade. With three selectable colour scales and a large reading range from -20°C to +550°C, the WB-310 imager is perectly suited for a wide variety of applications. Even under the most difficult conditions, the WB-300 is up to the job thanks to its robust and ergonomic design and its easy handling. A built-in micro-SD card slot allows images and readings being stored and evaluated externally using the included analysis software.

This text is machine translated.

Features

  • Zoom 1 - 32x continuous digital zoom
  • 8 color palettes: Iron, Rainbow, White Heat, Black Heat, Brown Heat, Blue red, hot-cold, fan
  • Focus free
  • Auto switch-off
  • Spot: Middle Spot
  • Integrated 2 megapixel digital camera
  • Storage medium: Internal 3.5 GB EMC, max. 32 GB microSD-card
  • Imaging functions: Infrared image, picture-in-picture, camera, automatic Cross-fading

Scope of delivery

  • IR Camera
  • USB cable
  • Micro SD-card
  • Carrying case
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.