
Highlights & Details
VOLTCRAFT WB-410 thermal imager
- 25 Hz thermal imager
- Temperature range -20 to 550 °C.
- 160 x 120 Pixel Bolometer-matrix
- Thermal sensitivity 50 mK
- 89 mm (3.5") LCD touch screen, 640 x 480 Pixel
- 2-in-1: Visual camera and thermal imager
- 12 color palettes
- WLAN for data transfer and live video output via APP
Our service for you
Technical specifications
- Type
WB-410
- Product type
IR camera
- Bolometer array
160 x 120 Pixel
- Interfaces
USB C®
- Temperature reading range (max.)
550 °C
- Colour schemes
12
- Temperature reading range (min.)
-20 °C
- Frame rate
25 Hz
- Display resolution
648 x 480 Pixel
- Thermal sensitivity
50 mK
- Dim
(L x W x H) 94 x 110 x 232 mm
- Temperature resolution
0.1 °C
- Digital zoom
32 x
- Emission level (max.)
1.00
- Emission level (min.)
0.01
- Focus
Fixed-focus
- Geometric resolution (IFOV)
4.62 mrad
- Weight
450 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 550 °C
- Min. focusing distance
0.5 m
- Width
110 mm
- Height
232 mm
- Length
94 mm
- Connection
Wi-Fi (802.11b/g)
- Features
Built-in digital camera
Touchscreen
Wi-Fi
Withstands falls from heights of up to 2 m
ISO standards
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3049183 VOLTCRAFT WB-410 IR camera Calibrated to (ISO standards) -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camera,
Information
Information 3049183 VOLTCRAFT WB-410 IR camera Calibrated to (ISO standards) -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camera,
Warranty Terms
Warranty Terms 3049183 VOLTCRAFT WB-410 IR camera Calibrated to (ISO standards) -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camera,
Description
This text is machine translated.
Features
- Zoom:1–32x continuous digital zoom
- 12 color schemes: Iron, rainbow, white heat, black heat, brown heat, blue red, hot - cold, fan, alarm out, alarm out, Zone alarm, visible zone
- Focus-free
- Auto switch-off
- Spot: Middle Spot, 3 manual spots
- High and low temperature alarm
- High and low temperature tracking
- Integrated 2 megapixel digital camera
- Storage medium: Internal 3.5 GB EMC, max. 32 GB microSD-card
- Imaging functions: Infrared image, picture-in-picture, camera, automatic Cross-fading
Scope of delivery
- IR Camera
- USB cable
- Micro SD-card
- Carrying case
- User manual
What kind of Thermal Imaging Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













