
Highlights & Details
VOLTCRAFT WB-430 thermal imager
- 50 Hz thermal imager
- Temperature range -20 to 650 °C.
- 384 x 288 Pixel Bolometer-matrix
- Thermal sensitivity 35 mK
- 89 mm (3.5") LCD touch screen, 640 x 480 Pixel
- 2-in-1: Camera and thermal camera
- 12 color palettes
- WLAN for data transfer and live video output via APP
Our service for you
Technical specifications
- Type
WB-430
- Product type
IR camera
- Bolometer array
384 x 288 Pixel
- Interfaces
USB C®
- Temperature reading range (max.)
650 °C
- Colour schemes
12
- Temperature reading range (min.)
-20 °C
- Frame rate
50 Hz
- Display resolution
640 x 480 Pixel
- Thermal sensitivity
35 mK
- Dim
(L x W x H) 94 x 120 x 232 mm
- Memory units
2
- Temperature resolution
0.1 °C
- Digital zoom
32 x
- Emission level (max.)
1.00
- Emission level (min.)
0.01
- Focus
Manual
- Geometric resolution (IFOV)
1.89 mrad
- Weight
526 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 650 °C
- Min. focusing distance
0.5 m
- Width
120 mm
- Height
232 mm
- Length
94 mm
- Connection
Wi-Fi (802.11b/g)
- Features
Built-in digital camera
Touchscreen
Wi-Fi
Withstands falls from heights of up to 2 m
DAkkS standards
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3049835 VOLTCRAFT WB-430 IR camera Calibrated to (DAkkS standards) -20 up to 650 °C 384 x 288 Pixel 50 Hz Built-in digital camer
Warranty Terms
Warranty Terms 3049835 VOLTCRAFT WB-430 IR camera Calibrated to (DAkkS standards) -20 up to 650 °C 384 x 288 Pixel 50 Hz Built-in digital camer
Description
VOLTCRAFT's WB-430 is a compact thermal imaging camera reliably providing excellent thermal images for pros in industry and trade. With three selectable colour scales and a large reading range from -20°C to +650°C, the WB-430 imager is perectly suited for a wide variety of applications. Even under the most difficult conditions, the WB-430 is up to the job thanks to its robust and ergonomic design and its easy handling. A built-in micro-SD card slot allows images and readings being stored and evaluated externally using the included analysis software.
This text is machine translated.
This text is machine translated.
Features
- Zoom 1 - 32x continuous digital zoom
- 12 color palettes: Iron, Rainbow, White Heat, Black Heat, Brown Heat, blue-red, hot-cold, fan, alarm out, alarm under-shoot, Zone alarm, Visible zone
- Manual focal length
- Auto switch-off
- Spot: Middle Spot, 3 manual spots
- High and low temperature alarm
- High and low temperature tracking
- Integrated 2 megapixel digital camera
- Storage medium: Internal 3.5 GB EMC, max. 32 GB microSD-card
- Imaging functions: Infrared image, picture-in-picture, camera, automatic Cross-fading
Scope of delivery
- IR Camera
- USB cable
- Micro SD-card
- Battery charging station
- Power supply (with US/EU/UK/AU plug)
- Bag
- User manual
What kind of Thermal Imaging Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














