• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT WB-430 IR camera Calibrated to (ISO standards) -20 up to 650 °C 384 x 288 Pixel 50 Hz Built-in digital camera,

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VOLTCRAFT WB-430 thermal imager

  • 50 Hz thermal imager
  • Temperature range -20 to 650 °C.
  • 384 x 288 Pixel Bolometer-matrix
  • Thermal sensitivity 35 mK
  • 89 mm (3.5") LCD touch screen, 640 x 480 Pixel
  • 2-in-1: Camera and thermal camera
  • 12 color palettes
  • WLAN for data transfer and live video output via APP

Our service for you

Technical specifications

Type

WB-430

Product type

IR camera

Bolometer array

384 x 288 Pixel

Interfaces

USB C®

Temperature reading range (max.)

650 °C

Colour schemes

12

Temperature reading range (min.)

-20 °C

Frame rate

50 Hz

Display resolution

640 x 480 Pixel

Thermal sensitivity

35 mK

Dim

(L x W x H) 94 x 120 x 232 mm

Memory units

2

Temperature resolution

0.1 °C

Digital zoom

32 x

Emission level (max.)

1.00

Emission level (min.)

0.01

Focus

Manual

Geometric resolution (IFOV)

1.89 mrad

Weight

526 g

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-20 up to 650 °C

Min. focusing distance

0.5 m

Width

120 mm

Height

232 mm

Length

94 mm

Connection

Wi-Fi (802.11b/g)

Features

Built-in digital camera

Touchscreen

Wi-Fi

Withstands falls from heights of up to 2 m

ISO standards

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049185 VOLTCRAFT WB-430 IR camera Calibrated to (ISO standards) -20 up to 650 °C 384 x 288 Pixel 50 Hz Built-in digital camera,

Information

Information 3049185 VOLTCRAFT WB-430 IR camera Calibrated to (ISO standards) -20 up to 650 °C 384 x 288 Pixel 50 Hz Built-in digital camera,

Warranty Terms

Warranty Terms 3049185 VOLTCRAFT WB-430 IR camera Calibrated to (ISO standards) -20 up to 650 °C 384 x 288 Pixel 50 Hz Built-in digital camera,

Description

VOLTCRAFT's WB-430 is a compact thermal imaging camera reliably providing excellent thermal images for pros in industry and trade. With three selectable colour scales and a large reading range from -20°C to +650°C, the WB-430 imager is perectly suited for a wide variety of applications. Even under the most difficult conditions, the WB-430 is up to the job thanks to its robust and ergonomic design and its easy handling. A built-in micro-SD card slot allows images and readings being stored and evaluated externally using the included analysis software.

This text is machine translated.

Features

  • Zoom 1 - 32x continuous digital zoom
  • 12 color palettes: Iron, Rainbow, White Heat, Black Heat, Brown Heat, blue-red, hot-cold, fan, alarm out, alarm under-shoot, Zone alarm, Visible zone
  • Manual focal length
  • Auto switch-off
  • Spot: Middle Spot, 3 manual spots
  • High and low temperature alarm
  • High and low temperature tracking
  • Integrated 2 megapixel digital camera
  • Storage medium: Internal 3.5 GB EMC, max. 32 GB microSD-card
  • Imaging functions: Infrared image, picture-in-picture, camera, automatic Cross-fading

Scope of delivery

  • IR Camera
  • USB cable
  • Micro SD-card
  • Battery charging station
  • Power supply (with US/EU/UK/AU plug)
  • Bag
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.