

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
XL-AC25SGW
2.5 mm audio jack
Plug, right angle
Stereo
93025c204
Black
1 pc(s)
Nickel plated
3
Yes
1.8 m
Yes
Open end cable
2.5 mm
Stranded wire
4.1 mm
Datasheet 491757 VOLTCRAFT XL-AC25SGW 2.5 mm audio jack - Stereo Number of pins:3 1 pc(s)
User & Safety Instructions 491757 VOLTCRAFT XL-AC25SGW 2.5 mm audio jack - Stereo Number of pins:3 1 pc(s)
Warranty Terms 491757 VOLTCRAFT XL-AC25SGW 2.5 mm audio jack - Stereo Number of pins:3 1 pc(s)